Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5022AGQV-P
Order Code3358213RL
Technical Datasheet
1,209 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 100+ | €5.030 (€6.1869) |
| 250+ | €4.960 (€6.1008) |
| 500+ | €2.560 (€3.1488) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€508.00 (€623.69 inc VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP5022AGQV-P
Order Code3358213RL
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsDisk Drives, Hot Swap, Laptops, Networking, PC Cards, Servers
Input Voltage16V
Supply Voltage Min8V
Supply Voltage Max16V
IC Case / PackageQFN
Controller IC Case StyleQFN
No. of Pins22Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Hot swap protection device with current monitoring in 22 pin QFN package
- Integrated 3mohm power FET
- Adjustable current limit
- Output current measurement
- ±3% current monitor accuracy (6A<lt/>Io<lt/>12A)
- Fast response (<lt/>200ns) for short protection
- PG detector and FLTB indication, PG assert low at VIN=0
- Damaged MOSFET detection, external soft-start
- Under/over voltage lockout, thermal protection
- Programmable LOADEN blanking time
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
No. of Channels
1Channels
Input Voltage
16V
Supply Voltage Max
16V
Controller IC Case Style
QFN
Power Switch
MOSFET
IC Function
Hot Swap Controller
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Controller Applications
Disk Drives, Hot Swap, Laptops, Networking, PC Cards, Servers
Supply Voltage Min
8V
IC Case / Package
QFN
No. of Pins
22Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
WEEE Code:0000