Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D31A-CUR
Order Code2484919
Product RangeSAMA5 Family SAMA5D3 Series Microcontrollers
Technical Datasheet
292 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €9.490 (€11.6727) |
| 25+ | €8.630 (€10.6149) |
| 100+ | €7.910 (€9.7293) |
Price for:Each
Minimum: 1
Multiple: 1
€9.49 (€11.67 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D31A-CUR
Order Code2484919
Product RangeSAMA5 Family SAMA5D3 Series Microcontrollers
Technical Datasheet
Product RangeSAMA5 Family SAMA5D3 Series Microcontrollers
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLFBGA
No. of Pins324Pins
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Frequency Max536MHz
InterfacesEthernet, I2C, SPI, UART
No. of I/O's160I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesSAMA5D3
MPU FamilySAMA5
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAMA5 Family SAMA5D3 Series Microcontrollers
Program Memory Size
-
No. of Pins
324Pins
Supply Voltage Max
1.32V
Interfaces
Ethernet, I2C, SPI, UART
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAMA5
SVHC
No SVHC (25-Jun-2025)
No. of CPU Cores
1Cores
IC Case / Package
LFBGA
Supply Voltage Min
1.08V
Operating Frequency Max
536MHz
No. of I/O's
160I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
SAMA5D3
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for ATSAMA5D31A-CUR
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
Product traceability
WEEE Code:0000