Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D26C-CUR
Order Code3796950RL
Product RangeSAMA5 Family SAMA5D2 Series Microprocessors
Technical Datasheet
914 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €8.670 (€10.6641) |
| 25+ | €7.940 (€9.7662) |
| 100+ | €7.820 (€9.6186) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
€91.70 (€111.64 inc VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D26C-CUR
Order Code3796950RL
Product RangeSAMA5 Family SAMA5D2 Series Microprocessors
Technical Datasheet
Product RangeSAMA5 Family SAMA5D2 Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLFBGA
MPU Case StyleLFBGA
No. of Pins289Pins
Supply Voltage Min1.1V
Supply Voltage Max1.32V
Operating Frequency Max500MHz
InterfacesI2C, I2S, SPI, UART, USB
No. of I/O's128I/O's
CPU Speed500MHz
Data Bus Width32 bit
Embedded Interface TypeI2C, I2S, SPI, UART, USB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesSAMA5D2
MPU FamilySAMA5
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAMA5 Family SAMA5D2 Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
LFBGA
No. of Pins
289Pins
Supply Voltage Max
1.32V
Interfaces
I2C, I2S, SPI, UART, USB
CPU Speed
500MHz
Embedded Interface Type
I2C, I2S, SPI, UART, USB
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAMA5
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
MPU Case Style
LFBGA
Supply Voltage Min
1.1V
Operating Frequency Max
500MHz
No. of I/O's
128I/O's
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
SAMA5D2
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000