SAM 32 Family SAM D Series Microcontrollers ARM Microcontrollers:
15 Products FoundFind a huge range of SAM 32 Family SAM D Series Microcontrollers ARM Microcontrollers at Farnell® Ireland. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1500+ €3.860 4500+ €3.780 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 8KB | 20Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | SAM 32 | SAM D | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ €2.980 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 48Pins | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 14Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | SAM 32 | SAM D | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €2.400 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 10Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | SAM 32 | SAM D | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ €2.950 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 20Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | SAM 32 | SAM D | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €2.810 | Min: 2500 / Mult: 2500 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 48Pins | TQFP | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 14Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | SAM 32 | SAM D | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ €3.340 | Min: 1500 / Mult: 1500 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 20Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | SAM 32 | SAM D | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ €3.240 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 8KB | 14Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | SAM 32 | SAM D | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €2.530 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 10Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | SAM 32 | SAM D | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €2.880 | Min: 2000 / Mult: 2000 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 10Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | SAM 32 | SAM D | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €3.240 | Min: 2000 / Mult: 2000 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | SAM 32 | SAM D | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ €2.950 | Min: 4000 / Mult: 4000 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 48Pins | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 14Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | SAM 32 | SAM D | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €3.520 | Min: 2500 / Mult: 2500 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 48Pins | TQFP | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 14Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | SAM 32 | SAM D | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ €2.430 | Min: 2000 / Mult: 2000 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 32Pins | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 4KB | 10Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | SAM 32 | SAM D | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ €3.700 | Min: 2500 / Mult: 2500 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 8KB | 14Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | SAM 32 | SAM D | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ €2.650 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM D Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | SAM 32 | SAM D | AEC-Q100 |