16-bit Microcontrollers:
24 Products FoundMSP430 Family MSP430F5x Series Microcontrollers 16-bit Microcontrollers
The MSP430F51x2 microcontrollers include two 16-bit high-resolution timers, two USCIs (USCI_A0 and USCI_B0), a 32-bit hardware multiplier, a high-performance 10-bit ADC, an on-chip comparator, a 3-channel DMA, 5-V tolerant I/Os, and up to 29 I/O pins.
- Low Supply-Voltage Range: 3.6 V Down to 1.8 V
- Active Mode (AM): 180 µA/MHz
- Standby Mode (LPM3 WDT Mode, 3 V): 1.1 µA
- Off Mode (LPM4 RAM Retention, 3 V): 0.9 µA
- Wake up From Standby Mode in Less Than 5 µs
- 16-Bit RISC Architecture, Extended Memory, 40-ns Instruction Cycle Time
- Fully Integrated LDO With Programmable Regulated Core Supply Voltage
- Unified Clock System
- Hardware Multiplier Supports 32-Bit Operations
- Universal Serial Communication Interfaces (USCIs)
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008413 RoHS | Each | 1+ €9.360 10+ €9.050 25+ €8.750 50+ €8.440 100+ €8.130 | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 256KB | 100Pins | LQFP | - | 87I/O's | I2C, SPI, UART | - | 16KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
3008419 RoHS | Each | 1+ €13.000 10+ €12.820 25+ €12.650 50+ €12.470 100+ €12.290 | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 20MHz | - | 512KB | 100Pins | LQFP | - | 74I/O's | I2C, SPI, UART, USB | - | 66KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3008409 RoHS | Each | 1+ €7.380 10+ €7.350 25+ €7.320 50+ €7.290 100+ €7.260 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 128KB | 100Pins | LQFP | - | 87I/O's | I2C, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3008407 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €8.550 10+ €6.180 25+ €5.890 50+ €5.730 100+ €5.580 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 128KB | 48Pins | VQFN | - | 38I/O's | I2C, SPI, UART | - | 10KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3123234 RoHS | Each | 1+ €10.330 10+ €7.620 25+ €7.350 50+ €7.300 100+ €7.290 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 20MHz | - | 512KB | 100Pins | LQFP | - | 74I/O's | I2C, SPI, UART | - | 66KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3008414RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €7.630 25+ €7.370 50+ €7.100 100+ €6.840 250+ €6.580 | Min: 10 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 256KB | 100Pins | LQFP | - | 87I/O's | I2C, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3123226 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €3.900 10+ €2.740 25+ €2.660 50+ €2.570 100+ €2.490 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 32KB | 40Pins | QFN | - | 29I/O's | I2C, SPI, UART | - | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
3008414 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €7.890 10+ €7.630 25+ €7.370 50+ €7.100 100+ €6.840 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 256KB | 100Pins | LQFP | - | 87I/O's | I2C, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3385902 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €4.810 10+ €3.730 25+ €3.400 50+ €3.300 100+ €3.200 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 64KB | 48Pins | VQFN | - | 38I/O's | I2C, SPI, UART | - | 6KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3385902RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €3.200 250+ €3.040 500+ €2.950 | Min: 100 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 64KB | 48Pins | VQFN | - | 38I/O's | I2C, SPI, UART | - | 6KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3123226RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.490 250+ €2.000 500+ €1.980 | Min: 100 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | 16bit | 25MHz | 25MHz | 32KB | 40Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
3008407RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €6.180 25+ €5.890 50+ €5.730 100+ €5.580 250+ €5.420 | Min: 10 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 128KB | 48Pins | VQFN | - | 38I/O's | I2C, SPI, UART | - | 10KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3008415 RoHS | Each | 1+ €5.220 10+ €3.990 25+ €3.680 50+ €3.520 100+ €3.350 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 32KB | 48Pins | LQFP | - | 31I/O's | I2C, IrDA, LIN, SPI, UART, USB | - | 6KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3123244 RoHS | Each | 1+ €9.750 10+ €7.620 25+ €7.610 50+ €7.600 100+ €7.590 | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 128KB | 80Pins | LQFP | - | 63I/O's | I2C, SPI, UART, USB | - | 10KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
3008410 | Each (Supplied on Cut Tape) Cut Tape | 1+ €5.940 10+ €4.670 25+ €4.350 50+ €4.160 100+ €3.960 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 128KB | 100Pins | LQFP | - | 87I/O's | I2C, SPI, UART, USB | - | 16KB | - | - | 1.8V | 3.6V | - | - | - | MSP430F5x | MSP430 | ||||
3123239RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ €4.300 | Min: 100 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | 16bit | 25MHz | 25MHz | 32KB | 64Pins | QFN | QFN | 47I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
3123239 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €4.300 | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 32KB | 64Pins | QFN | - | 47I/O's | I2C, SPI, UART | - | 6KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
2325756 RoHS | Each | 1+ €6.530 10+ €5.370 25+ €4.980 50+ €4.720 100+ €4.450 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 256KB | 100Pins | LQFP | - | 87I/O's | I2C, SPI, UART | - | 16KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
2325742 RoHS | Each | 1+ €5.950 10+ €5.370 25+ €4.970 50+ €4.710 100+ €4.450 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 128KB | 64Pins | VQFN | - | 47I/O's | I2C, SPI, UART | - | 10KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
2057046 RoHS | Each | 1+ €2.200 10+ €2.180 25+ €2.150 50+ €2.130 100+ €2.100 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 32KB | 40Pins | QFN | - | 29I/O's | I2C, SPI, UART | - | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
2081250 RoHS | Each | 1+ €5.790 10+ €4.720 25+ €4.470 50+ €4.170 100+ €3.860 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 128KB | 80Pins | LQFP | - | 67I/O's | I2C, SPI, UART | - | 16KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
2325685 RoHS | Each | 1+ €4.220 10+ €3.750 25+ €3.670 50+ €3.590 100+ €3.510 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 64KB | 80Pins | LQFP | - | 63I/O's | I2C, SPI, UART | - | 6KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
2070272 RoHS | Each | 1+ €5.830 10+ €4.760 25+ €4.470 50+ €4.180 100+ €3.890 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 128KB | 48Pins | VQFN | - | 38I/O's | I2C, SPI | - | 10KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
1866820 RoHS | Each | 1+ €6.970 10+ €5.730 25+ €5.310 50+ €5.040 100+ €4.760 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 128KB | 64Pins | QFN | - | 47I/O's | I2C, IrDA, LIN, SPI, UART, USB | - | 10KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 |