Product Information
Alternatives for MSP430F5528IRGCT .
1 Product Found
Product Overview
The MSP430F5528IRGCT is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 3.5µs (typical). The device configurations with four 16-bit timer, 12-bit A/D converter, two universal serial communication interfaces (USCI), three-channel internal DMA, a 8-channel comparator, a 32-bit hardware multiplier and 47 general-purpose I/O pins. This device operates at a maximum frequency of 25MHz.
- 16-bit RISC architecture, extended memory, up to 25MHz system clock
- Fully integrated LDO with programmable regulated core supply voltage
- Supply voltage supervision, monitoring and brownout
- FLL Control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz Watch crystals (XT1)
- High-frequency crystals up to 32MHz (XT2)
- 16-bit Timer TA0, Timer_A with five Capture/Compare registers
- 16-bit Timer TA1, Timer_A with three Capture/Compare registers
- 16-bit Timer TA2, Timer_A with three Capture/Compare registers
- 16-bit Timer TB0, Timer_B with seven Capture/Compare shadow registers
- Enhanced UART supports auto-baudrate detection
- IrDA Encoder and decoder
- Synchronous SPI
- Full-speed USB - integrated USB-PHY, 3.3V and 1.8V USB power system, USB-PLL, 8 I/O endpoints
- 12-bit ADC with internal shared reference, sample-and-hold and autoscan feature
- Serial on-board programming
- No external programming voltage needed
- Basic timer with RTC
- 290µA/MHz Active mode (AM) power consumption
Applications
Portable Devices, Test & Measurement, Sensing & Instrumentation
Technical Specifications
MSP430 Family MSP430F5x Series Microcontrollers
16 bit
128KB
QFN
I2C, IrDA, LIN, SPI, UART, USB
1.8V
-40°C
MSP430F5x
MSL 3 - 168 hours
MSP430
25MHz
64Pins
47I/O's
10KB
3.6V
85°C
MSP430
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate