Print Page
Image is for illustrative purposes only. Please refer to product description.
677 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 100+ | €1.470 (€1.8081) |
| 250+ | €1.440 (€1.7712) |
| 500+ | €1.410 (€1.7343) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€152.00 (€185.81 inc VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR1LP0108ESA-5SI#S1
Order Code4146917RL
Technical Datasheet
Memory Size1Mbit
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density1Mbit
SRAM Memory Configuration128Kword x 8bit
Supply Voltage Range4.5V to 5.5V
Memory Configuration128Kword x 8bit
IC Case / PackageSTSOP
Memory Case StyleSTSOP
No. of Pins32Pins
Access Time55ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
R1LP0108ESA-5SI#S1 R1LP0108E series is a low voltage 1Mbit static RAM organized as 131, 072-word by 8-bit, fabricated by Renesas’s high-performance 0. 15um CMOS and TFT technologies. The R1LP0108E series has realized higher density, higher performance and low power consumption. The R1LP0108E series is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
- Single 4.5V to 5.5V power supply
- Small stand-by current is 0.6µA (5.0V, typical)
- No clocks, no refresh
- All inputs and outputs are TTL compatible
- Easy memory expansion by CS1# and CS2
- Common data I/O
- Three-state outputs: OR-tie capability
- OE# prevents data contention on the I/O bus
- 55ns access time
- 32-pin plastic sTSOP package, -40 to +85°C temperature range
Technical Specifications
Memory Size
1Mbit
Memory Density
1Mbit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
STSOP
No. of Pins
32Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
SRAM Type
Asynchronous SRAM, LPSRAM
SRAM Memory Configuration
128Kword x 8bit
Memory Configuration
128Kword x 8bit
Memory Case Style
STSOP
Access Time
55ns
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000