Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No7204L12TPG
Order Code3869592
Your Part Number
Technical Datasheet
37 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €22.420 (€27.5766) |
| 10+ | €20.790 (€25.5717) |
| 25+ | €19.960 (€24.5508) |
| 50+ | €19.120 (€23.5176) |
| 100+ | €18.650 (€22.9395) |
Price for:Each
Minimum: 1
Multiple: 1
€22.42 (€27.58 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No7204L12TPG
Order Code3869592
Technical Datasheet
Logic Case StyleDIP
No. of Pins28Pins
Frequency50MHz
IC Case / PackageDIP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Memory Organisation4K x 9bit
Operating Temperature Min0°C
Operating Temperature Max70°C
FIFO FunctionAsynchronous
Access Time12ns
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Case Style
DIP
Frequency
50MHz
Supply Voltage Min
4.5V
Memory Organisation
4K x 9bit
Operating Temperature Max
70°C
Access Time
12ns
MSL
MSL 1 - Unlimited
No. of Pins
28Pins
IC Case / Package
DIP
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
FIFO Function
Asynchronous
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000