Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC3S200A-4VQG100I
Order Code2831283
Product RangeSpartan-3A XC3S200A
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
132 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.290 |
Price for:Each
Minimum: 1
Multiple: 1
€42.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC3S200A-4VQG100I
Order Code2831283
Product RangeSpartan-3A XC3S200A
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
FPGA Type-
No. of Logic Cells4032Logic Cells
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade4
No.of User I/Os68I/O's
Process Technology90nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeSpartan-3A XC3S200A
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementDCM
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySpartan-3A
I/O Supply Voltage3.3V
Logic Case StyleTQFP
No. of I/O's68I/O's
No. of Logic Blocks4032
No. of Macrocells4032Macrocells
No. of Speed Grades4
Operating Frequency Max334MHz
Total RAM Bits288Kbit
Product Overview
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
FPGA Type
-
IC Case / Package
TQFP
Speed Grade
4
Process Technology
90nm
Operating Temperature Min
-40°C
Product Range
Spartan-3A XC3S200A
MSL
-
Clock Management
DCM
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.3V
No. of I/O's
68I/O's
No. of Macrocells
4032Macrocells
Operating Frequency Max
334MHz
No. of Logic Cells
4032Logic Cells
No. of Pins
100Pins
No.of User I/Os
68I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.26V
FPGA Family
Spartan-3A
Logic Case Style
TQFP
No. of Logic Blocks
4032
No. of Speed Grades
4
Total RAM Bits
288Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163293
WEEE Code:0000