Print Page
Image is for illustrative purposes only. Please refer to product description.
1,476 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
100+ | €2.350 (€2.8905) |
250+ | €2.150 (€2.6445) |
500+ | €2.140 (€2.6322) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€240.00 (€294.05 inc VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7462DQ1R2G
Order Code3528481RL
Technical Datasheet
Product Range-
Interface Case StyleSSOP-EP
IC Case / PackageSSOP-EP
No. of Pins36Pins
Supply Voltage Min5V
Supply Voltage Max28V
Protocol SupportedCAN, LIN
Supported StandardsISO 11898-2/5, LIN 2.x, SAE J2602
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
IC Case / Package
SSOP-EP
Supply Voltage Min
5V
Protocol Supported
CAN, LIN
Output Voltage
-
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Interface Case Style
SSOP-EP
No. of Pins
36Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2/5, LIN 2.x, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability
WEEE Code:0000