Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2053MPBF
Order Code1866032
Technical Datasheet
Output Power x Channels @ Load-
Audio Amplifier TypeD
No. of Channels3Channels
Supply Voltage Range10V to 15V
IC Case / PackageMLPQ
No. of Pins48Pins
Load Impedance-
Output Type0
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleMLPQ
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels3 Channel
Output Power6.2W
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
3Channels
IC Case / Package
MLPQ
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
D
No. of Channels
3 Channel
Audio Amplifier Type
D
Supply Voltage Range
10V to 15V
No. of Pins
48Pins
Output Type
0
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
MLPQ
Automotive Qualification Standard
-
Output Power
6.2W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
WEEE Code:0000