Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €13.130 (€16.1499) |
10+ | €8.610 (€10.5903) |
60+ | €7.440 (€9.1512) |
120+ | €6.130 (€7.5399) |
300+ | €5.450 (€6.7035) |
540+ | €5.060 (€6.2238) |
Price for:Each
Minimum: 1
Multiple: 1
€13.13 (€16.15 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22200AETJ+
Order Code4738614
Technical Datasheet
Output Power x Channels @ Load-
Audio Amplifier Type-
No. of Channels7Channels
Supply Voltage Range4.5V to 36V
IC Case / PackageTQFN
No. of Pins32Pins
Load Impedance0.2ohm
Output Type-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
7Channels
IC Case / Package
TQFN
Load Impedance
0.2ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Audio Amplifier Type
-
Supply Voltage Range
4.5V to 36V
No. of Pins
32Pins
Output Type
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000