Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE53NC50
Order Code9946390
Your Part Number
Technical Datasheet
137 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €39.230 (€48.2529) |
| 5+ | €34.300 (€42.189) |
| 10+ | €29.370 (€36.1251) |
| 50+ | €29.310 (€36.0513) |
| 100+ | €27.850 (€34.2555) |
Price for:Each
Minimum: 1
Multiple: 1
€39.23 (€48.25 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE53NC50
Order Code9946390
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id53A
Drain Source Voltage Vds500V
Drain Source On State Resistance0.08ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation460W
Operating Temperature Max150°C
Product Range-
MSL-
SVHCLead (21-Jan-2025)
Product Overview
The STE53NC50 is a 500V N-channel PowerMesh™II MOSFET with extremely high dv/dt capability. The layout refinements introduced greatly improve the area figure of merit while keeping the device at the leading edge for what concerns switching speed, gate charge and ruggedness. The MOSFET is used in DC-AC converters, welding equipment and uninterruptible power supplies.
- 100% Avalanche tested
- New high voltage benchmark
- Gate charge minimized
- High peak power
- High ruggedness capability
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Rds(on) Test Voltage
10V
Power Dissipation
460W
Product Range
-
SVHC
Lead (21-Jan-2025)
Continuous Drain Current Id
53A
Drain Source On State Resistance
0.08ohm
Gate Source Threshold Voltage Max
3V
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Alternatives for STE53NC50
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046584
WEEE Code:9900