Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN360N15T2
Order Code4060231
Product RangeGigaMOS TrenchT2 HiPERFET Series
Technical Datasheet
79 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.980 |
5+ | €38.800 |
10+ | €36.630 |
50+ | €34.450 |
Price for:Each
Minimum: 1
Multiple: 1
€40.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN360N15T2
Order Code4060231
Product RangeGigaMOS TrenchT2 HiPERFET Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id310A
Drain Source Voltage Vds150V
Drain Source On State Resistance0.004ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1070W
Operating Temperature Max175°C
Product RangeGigaMOS TrenchT2 HiPERFET Series
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Rds(on) Test Voltage
10V
Power Dissipation
1070W
Product Range
GigaMOS TrenchT2 HiPERFET Series
Continuous Drain Current Id
310A
Drain Source On State Resistance
0.004ohm
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability
WEEE Code:0000