Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK11960D
Order Code2131313
Also Known AsGTIN UPC EAN: 5013969901788
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €46.820 (€57.5886) |
| 10+ | €43.640 (€53.6772) |
| 25+ | €42.210 (€51.9183) |
Price for:Each
Minimum: 1
Multiple: 1
€46.82 (€57.59 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK11960D
Order Code2131313
Also Known AsGTIN UPC EAN: 5013969901788
Technical Datasheet
Width62mm
Shackle Clearance - Horizontal21mm
Shackle Clearance - Vertical28mm
Shackle Diameter11mm
Lock MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Kasp 119 series padlocks are amongst the most secure combination padlocks available. The weather resistant electro-plated lock body with rust free internal components and dual drainage system ensures that the Kasp 119 series is ideal for outdoor use, whilst offering the convenience of a keyless locking mechanism allowing the code to be set to a memorable number of choice.
- Supertough Molybdenum Steel Shackle
- Hardened Steel Electro-plated Lock Body
- Double Bolted Locking Mechanism - Extra strength to resist torsion & pull attacks
- 4 Dial Re-settable Combination
- Rust Free Internal Components & Dual Drainage System
- Size: 62 mm
- Shackle diameter: 11 mm
- Internal height: 28 mm
Technical Specifications
Width
62mm
Shackle Clearance - Vertical
28mm
Lock Material
Steel
SVHC
No SVHC (21-Jan-2025)
Shackle Clearance - Horizontal
21mm
Shackle Diameter
11mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.728
WEEE Code:0000