Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBPIBLOX-YEL.
Order Code2524084
Product RangeMulticomp Pi-Blox
Technical Datasheet
1,348 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.780 |
5+ | €5.410 |
15+ | €5.080 |
50+ | €4.980 |
125+ | €4.880 |
Price for:Each
Minimum: 1
Multiple: 1
€5.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBPIBLOX-YEL.
Order Code2524084
Product RangeMulticomp Pi-Blox
Technical Datasheet
For Use WithRaspberry Pi Model B+, 2B and 3B
External Height30.5mm
External Width64.5mm
External Depth88.8mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColourYellow
Product RangeMulticomp Pi-Blox
SVHCNo SVHC (21-Jan-2025)
Product Overview
Not only is the Pi-Blox case great for keeping your Raspberry Pi safe and sound, but thanks to the LEGO® compatible base and lid it can be integrated into any number of projects using LEGO® building blocks!
- Compatible with Raspberry Pi Model B+, Raspberry Pi 2 Model B and Raspberry Pi 3 Model B
- Studs for construction blocks fitting on enclosure
- All cut-outs are pre-cut into the case
- I/O Connector accessed via slot in side of enclosure
- Internal mount points for Pi camera
- Camera lens and flash holes included
- Gloss finish
- Compatible with the Raspberry Pi 3 B +
Notes
Note: LEGO® building blocks and accessories shown for illustration only, not included
Technical Specifications
For Use With
Raspberry Pi Model B+, 2B and 3B
External Width
64.5mm
Enclosure / Case Material
ABS
Body Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
External Height
30.5mm
External Depth
88.8mm
Enclosure Material
ABS
Product Range
Multicomp Pi-Blox
Technical Docs (2)
Alternatives for CBPIBLOX-YEL.
2 Products Found
Legislation and Environmental
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
WEEE Code:0000