Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €14.900 (€18.327) |
Price for:Each
Minimum: 1
Multiple: 1
€14.90 (€18.33 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0327
Order Code3517979
Technical Datasheet
Add-On-Card & Module Type-
Silicon ManufacturerMicrochip
Core ArchitectureAVR
For Use WithRaspberry Pi B+/2B/3B/3B+ Board
Core Sub-Architecture-
Product Range-
Silicon Core NumberATmega32U4
Silicon Family NameATmega
Kit ContentsArduino Expansion Shield, 20cm Micro USB Cable, CR1220 Button Cell
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Gravity Arduino shield for Raspberry Pi B+/2B/3B/3B+
- ATmega32u4 on-board microcontroller
- Arduino Leonardo chip, Arduino compatible pin mapping
- Compatible with all Arduino standard shield and sensors
- System voltage is 5V
- 20 Arduino digital I/O, 6 Arduino analogue I/O
- 16 Raspberry Pi B+ GPIO, 1 Raspberry Pi B+ I2C, 1 Raspberry Pi B+ ID_I2C
- Raspberry Pi B+ SPI, Raspberry Pi B+ TTL UART
- Dimension is 86mm x 61mm x 26mm (3.46" x 2.20" x 1.02")
Contents
Arduino Expansion Shield For Raspberry Pi B+ x1, 20Cm Micro USB Cable x1, CR1220 Button Cell x1.
Technical Specifications
Add-On-Card & Module Type
-
Core Architecture
AVR
Core Sub-Architecture
-
Silicon Core Number
ATmega32U4
Kit Contents
Arduino Expansion Shield, 20cm Micro USB Cable, CR1220 Button Cell
Silicon Manufacturer
Microchip
For Use With
Raspberry Pi B+/2B/3B/3B+ Board
Product Range
-
Silicon Family Name
ATmega
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069
WEEE Code:0303