Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (inc VAT) |
---|---|
1+ | €42.920 (€52.7916) |
Price for:Each
Minimum: 1
Multiple: 1
€42.92 (€52.79 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPI-TOP
Manufacturer Part NoKB1-BT-US-01
Order Code3580536
Technical Datasheet
Accessory TypeBluetooth Keyboard - US
For Use WithPi-Top FHD Touch Display
Product Range-
Product Overview
Pi-Top Bluetooth keyboard is a full-size wireless keyboard that protects pi-top FHD touch display. It combines a sleek design with a built-in rechargeable battery and trackpad. Connect it to Raspberry Pi, pi-top [4] or computer. The pi-top Bluetooth keyboard works as a durable screen protector for pi-top FHD touch display. It magnetically attaches to the base of the pi-top FHD touch display, no need for switches, plugs and pairing. Auto-pair it with pi-top [4] or simply connect it to Raspberry Pi or computer via Bluetooth. Its rechargeable battery offers 36 hours of power before you’ll need to recharge it.
- Sleek & compact design
- Compatible with a wide array of devices
- Great typing experience anywhere
- 1x micro USB port, Bluetooth 3.0 - auto pairs when connected to pi-top [4]
- US keyboard layout
- 3.7V, 740mWh (200mAh) battery
- 1hour charge time
Technical Specifications
Accessory Type
Bluetooth Keyboard - US
Product Range
-
For Use With
Pi-Top FHD Touch Display
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
WEEE Code:0303