Print Page
RP-88-004A
Heatsink Kit for Raspberry Pi and Rubicon Enclosure
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPENH.IO
Manufacturer Part NoRP-88-004A
Order Code2894852
Product RangeHeatsinks and Cooling
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.780 |
Price for:Each
Minimum: 1
Multiple: 1
€9.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPENH.IO
Manufacturer Part NoRP-88-004A
Order Code2894852
Product RangeHeatsinks and Cooling
Technical Datasheet
Accessory TypeHeatsink Kit
For Use WithRaspberry Pi, Rubicon Enclosure
Product RangeHeatsinks and Cooling
Product Overview
Heatsink kit for Rubicon and Raspberry Pi reduce Raspberry Pi processor temperature by up to 20°C. The heatsink accessory kit provides the hardware necessary to mount a Raspberry Pi such that its processor is thermally tied to the base plate with a copper riser allows the heat to flow directly from the processor to the base plate of the Rubicon, and subsequently out of the enclosure.
- Requires base plate and standoffs for Rubicon enclosure
Contents
1 x heatsink riser, 1 x heatsink block, 1 x mounting hardware (M3x20mm flat head screws, 8 washers), 2 x thermal pad.
Notes
Raspberry Pi & Rubicon not included.
Technical Specifications
Accessory Type
Heatsink Kit
Product Range
Heatsinks and Cooling
For Use With
Raspberry Pi, Rubicon Enclosure
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
WEEE Code:0000