Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP4438-7EB00-3DX0
Order Code4008336
Product RangeSITOP SEL1400 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €251.000 |
Price for:Each
Minimum: 1
Multiple: 1
€251.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP4438-7EB00-3DX0
Order Code4008336
Product RangeSITOP SEL1400 Series
Technical Datasheet
For Use WithSiemens SITOP PSU6200 Power Supplies
Accessory TypeSelectivity Module
Product RangeSITOP SEL1400 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6EP4438-7EB00-3DX0 is a SITOP SEL1400 selectivity module. The SITOP selectivity module distribute the load current across several 24 V DC load circuits and monitor them reliably for overload and short-circuit conditions.
- Limiting characteristic for highest demands on the 24 V protection
- Eight load circuits per module, with adjustable output current range of 1 to 5A
- Input voltage range 20.4 to 30V DC, input current maximum 63A
- Three-color LEDs for fast on-site fault localization
- IP20 rated
- Two neighbouring outputs, switchable in parallel (for up to 50% higher current
- Slim design matching that of the SITOP PSU6200
- Single-channel diagnostics via free SIMATIC S7 blocks with extensive evaluations per output
- Push-in terminals
- Dimensions (width × height × depth) in mm 45 x 135 x 125
Technical Specifications
For Use With
Siemens SITOP PSU6200 Power Supplies
Product Range
SITOP SEL1400 Series
Accessory Type
Selectivity Module
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
WEEE Code:0212