Need more?
Quantity | Price (inc VAT) |
---|---|
1+ | €545.790 (€671.3217) |
Product Information
Product Overview
1KW-DCDC-48V12V is a reference design, 1KW, DC/DC converter. As dual board net systems (vehicles with both a 12V and 48V bus) increase in popularity, high power, bidirectional 48V to 12VDC/DC converter has become key building block in the architecture of today’s automobiles. To optimize overall vehicle efficiency, energy must be transferred in either direction between the 12V and 48V batteries, depending on the vehicle’s electrical demands and the state of the batteries’ health, which can be achieved with this converter design. This 1kW, 48V to 12V buck-boost converter features two modular power stages capable of 500W each. Symmetrical interleaving of both phases reduces the current ripple, while each phase is equipped with protection MOSFETs that can isolate the phase in case of failure and limit inrush current. Application includes automotive, industrial and server computing, networking, telecom, and base station power supplies, EV test environment.
- 2-phase interleaved operation, automatic buck and boost selection
- Voltage and current regulation, inrush current control
- Overvoltage protection, overcurrent protection
- DC logic power range from 12 to 56V (TA=25°C, logic power connector)
- Converter ON is 2V max (TA=25°C, logic power connector), power dissipation is 70W max (TA=25°C)
- Converter OFF (internal pull-up 5 V) range from 4.5 to 56V (TA=25°C, logic power connector)
- Forced buck mode range from 8 to 56V (TA=25°C, logic power connector)
- Forced boost mode is 0.5V max (TA=25°C, logic power connector)
- Output current limit range from 79 to 85A (+12V, TA=25°C)
- Ambient temperature range from -25 to +40°C
Technical Specifications
ITE & Industrial
-
2 Output
83A
21A
-
Fixed
-
12V
-
Buck-Boost
1kW
12V
48V
-
15V
-
-
56V
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate