10:1 Isolated Chassis Mount DC / DC Converters:
19 Products FoundFind a huge range of 10:1 Isolated Chassis Mount DC / DC Converters at Farnell® Ireland. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as 4:1, 2:1, 8:1 & 10:1 Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Mean Well, Murata Power Solutions & Cui
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €280.990 | Min: 1 / Mult: 1 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ €302.650 | Min: 1 / Mult: 1 | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ €45.650 5+ €43.530 10+ €41.590 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 15V | 3A | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ €48.660 5+ €46.840 10+ €46.080 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 48V | 938mA | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ €39.480 5+ €38.010 10+ €37.400 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 24V | 625mA | - | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ €36.870 5+ €35.120 10+ €33.550 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 10W | 1 Output | 5V | 2A | - | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ €45.900 5+ €44.200 10+ €43.480 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 15V | 2A | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ €36.870 5+ €35.120 10+ €34.050 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 12V | 1.25A | - | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ €45.900 5+ €44.200 10+ €43.480 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 24V | 1.25A | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ €45.900 5+ €44.200 10+ €43.480 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 48V | 625mA | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ €48.660 5+ €46.840 10+ €46.080 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 24V | 1.87A | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ €48.660 5+ €46.840 10+ €46.080 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 12V | 3.75A | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ €41.010 5+ €39.480 10+ €38.840 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 15V | 1A | - | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ €366.270 | Min: 1 / Mult: 1 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ €371.090 | Min: 1 / Mult: 1 | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ €46.080 5+ €44.370 10+ €43.650 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 12V | 2.5A | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ €47.130 5+ €41.650 10+ €37.310 20+ €36.560 | Min: 1 / Mult: 1 | - | Module | 10:1 | 15W | 1 Output | 24V | 625mA | Regulated | 5.6kV | - | Fixed | 54mm | 32mm | 96.1mm | 100V | 1kV | AE15B-EW Series | |||||
Each | 1+ €47.130 5+ €41.650 10+ €37.310 20+ €36.560 | Min: 1 / Mult: 1 | - | Module | 10:1 | 15W | 1 Output | 15V | 1A | Regulated | 5.6kV | - | Fixed | 54mm | 32mm | 96.1mm | 100V | 1kV | AE15B-EW Series | |||||
Each | 1+ €47.130 5+ €41.650 10+ €37.310 20+ €36.560 | Min: 1 / Mult: 1 | - | Module | 10:1 | 15W | 1 Output | 12V | 1.25A | Regulated | 5.6kV | - | Fixed | 54mm | 32mm | 96.1mm | 100V | 1kV | AE15B-EW Series |