14 Product Results Found for "power management"
Find a huge range of DC / DC Non Isolated Board Mount Converters - Fixed Output at Farnell® Ireland. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Fixed Output, including new and most popular products from the world's top manufacturers including: Xp Power, Texas Instruments, Recom Power & Hitek Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €6.820 5+ €6.680 10+ €6.550 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Adjustable | Surface Mount Device | 11V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ €4.890 5+ €4.270 10+ €4.140 20+ €4.010 50+ €3.870 | Min: 1 / Mult: 1 | ITE | - | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 9V | 36V | 13.5mm | 12.5mm | 4.5mm | ROF-78E Series | |||||
Each | 1+ €29.560 5+ €28.680 10+ €27.790 20+ €27.230 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | - | 5V | 2A | Fixed, Adjustable | Through Hole | 6.5V | 28V | 32.2mm | 9.1mm | 15mm | R-7 Series | |||||
Each | 1+ €8.830 5+ €8.570 10+ €8.300 50+ €7.950 100+ €7.790 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 900mW | 1.8V | 500mA | Adjustable | Surface Mount Device | 4.75V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ €8.840 5+ €8.320 10+ €8.000 50+ €7.570 100+ €7.310 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Adjustable | Surface Mount Device | 15V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 10+ €8.670 | Min: 10 / Mult: 10 | ITE | Surface Mount DIP | 1 Output | 1.25W | 2.5V | 500mA | Adjustable | Surface Mount Device | 4.75V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 50+ €8.670 | Min: 50 / Mult: 50 | ITE | Surface Mount DIP | 1 Output | 7.5W | 15V | 500mA | Adjustable | Surface Mount Device | 18V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 10+ €9.350 | Min: 10 / Mult: 10 | ITE | Surface Mount DIP | 1 Output | 750mW | 1.5V | 500mA | Adjustable | Surface Mount Device | 4.75V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 10+ €8.670 | Min: 10 / Mult: 10 | ITE | Surface Mount DIP | 1 Output | 3.25W | 6.5V | 500mA | Adjustable | Surface Mount Device | 8V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ €8.660 5+ €7.430 10+ €7.200 20+ €6.890 50+ €6.430 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Adjustable | Surface Mount Device | 6.5V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
2400946 RoHS | TEXAS INSTRUMENTS | Each | 1+ €2.750 10+ €2.400 25+ €2.330 50+ €2.260 100+ €2.060 More Pricing... | Min: 1 / Mult: 1 | ITE | Micro SIP | 1 Output | - | 3.6V | 1A | Adjustable | Surface Mount Device | 2.7V | 5.5V | 3mm | 2.6mm | 1.5mm | - | |||
2400646 RoHS | TEXAS INSTRUMENTS | Each | 1+ €10.750 5+ €9.570 10+ €9.350 50+ €9.060 100+ €8.180 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | - | 6V | 2A | - | Surface Mount Device | 6V | 42V | 13.77mm | 10.16mm | 4.57mm | - | |||
2400945 RoHS | TEXAS INSTRUMENTS | Each | 1+ €2.300 10+ €2.000 25+ €1.940 50+ €1.890 100+ €1.720 More Pricing... | Min: 1 / Mult: 1 | ITE | Micro SIP | 1 Output | - | 3.6V | 650mA | Adjustable | Surface Mount Device | 2.7V | 5.5V | 3mm | 2.6mm | 1.5mm | - | |||
Each | 1+ €127.730 5+ €114.960 10+ €110.130 30+ €107.970 70+ €105.850 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1 Output | 1.5W | 200V | - | Fixed | Through Hole | - | 12V | 40mm | 40mm | 20mm | - |