Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ14202TZ-ADJ/NOPB
Order Code2400646
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom6V
Output Current Max2A
DC / DC Converter Output Type-
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min6V
Depth13.77mm
Input Voltage DC Max42V
Width10.16mm
Height4.57mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for LMZ14202TZ-ADJ/NOPB
1 Product Found
Product Overview
The LMZ14202TZ-ADJ/NOPB is a 1-output Non-isolated Simple Switcher with an integrated shielded inductor and highly accurate output voltage. The simple switcher is an easy-to-use step-down DC/DC that can drive up to 2A load with exceptional power conversion efficiency, output accuracy, line and load regulation. It requires three external resistors and four external capacitors to complete the power solution. A single resistor adjusts the switching frequency up to 1MHz.
- Simple PCB layout
- Flexible start-up sequencing using external soft-start and precision enable
- Protection against inrush currents and faults such as input UVLO and output short circuit
- Single exposed pad and standard pinout for easy mounting and manufacturing
- Fast transient response for powering FPGAs and ASICs
- Low output voltage ripple
- Efficiency up to 90%
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
6V
DC / DC Converter Output Type
-
Input Voltage DC Min
6V
Input Voltage DC Max
42V
Height
4.57mm
SVHC
No SVHC (17-Dec-2015)
DC / DC Converter Type
SIP
Output Power Max
-
Output Current Max
2A
DC / DC Converter Mounting
Surface Mount Device
Depth
13.77mm
Width
10.16mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000