Print Page
Image is for illustrative purposes only. Please refer to product description.
9,932 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €4.650 (€5.7195) |
Price for:Each
Minimum: 1
Multiple: 1
€4.65 (€5.72 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT6711DV
Order Code2945577
Technical Datasheet
Power Supply Applications-
Accessory TypePower Supply
No. of Outputs1 Output
Output Power Max13W
Output Voltage - Output 15.2VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Micro B
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeUK Type G
Product Overview
T6711DV is a power supply with 5-pin 1500mm micro USB B cable.
- Input voltage range from 90 to 264VAC, output voltage is +5.2VDC, input current is 0.5A (Max)
- Nominal output power is 13W, load current of 2.5A (nominal), 50,000 hour MTBF
- UK AC inlet
- Output regulation is +/-5% and line regulation is +/-2%
- 120mVp-p maximum ripple & noise
- ErP level 6 efficiency rating
- Efficiency is 80.86%
- Short circuit, overcurrent, overvoltage protection
- 1 year warranty
- Dimension is 76.40mm (L) x 49mm (W) x 69mm (H)
Notes
Note: Not compatible with Raspberry Pi 4
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage - Output 1
5.2VDC
Output Voltage - Output 2
-
Output Connector
USB Micro B
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Accessory Type
Power Supply
Output Power Max
13W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for T6711DV
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307
WEEE Code:0212