AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.
65W AC / DC External Plug In Adaptor Power Supplies:
63 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Connector
Output Voltage - Output 3
Output Current - Output 3
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €18.100 5+ €17.190 10+ €16.970 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 18VDC | 3.62A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | - | - | - | Fixed | - | 90V AC to 264V AC | SDM65-UD Series | IEC 60320 C8 | |||||
Each | 1+ €24.080 5+ €23.350 10+ €22.630 50+ €21.670 100+ €20.220 | Min: 1 / Mult: 1 | ITE | 1 Output | 65W | 12VDC | 5.41A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | - | Fixed | - | 90V AC to 264V AC | VEC65 Series | IEC 60320 C14 | |||||
Each | 1+ €23.450 5+ €22.750 10+ €22.040 50+ €21.610 100+ €21.180 | Min: 1 / Mult: 1 | ITE | 1 Output | 65W | 19VDC | 3.42A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | 90V | Fixed | 264V | 90V AC to 264V AC | VEC65 Series | IEC 60320 C14 | |||||
Each | 1+ €24.080 5+ €23.350 10+ €22.630 50+ €21.670 100+ €20.220 | Min: 1 / Mult: 1 | ITE | 1 Output | 65W | 24VDC | 2.71A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | - | Fixed | - | 90V AC to 264V AC | VEC65 Series | IEC 60320 C14 | |||||
Each | 1+ €31.180 5+ €30.240 10+ €29.310 50+ €28.060 100+ €26.190 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 12VDC | 5.42A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | 90V | Fixed | 264V | 90V AC to 264V AC | AKM65 Series | IEC 60320 C14 | |||||
Each | 1+ €31.310 5+ €30.410 10+ €29.470 50+ €29.050 100+ €28.890 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 48VDC | 1.35A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | 90V | Fixed | 264V | 90V AC to 264V AC | AKM65 Series | IEC 60320 C14 | |||||
Each | 1+ €31.180 5+ €30.240 10+ €29.310 50+ €28.060 100+ €26.190 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 24VDC | 2.7A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | 90V | Fixed | 264V | 90V AC to 264V AC | AKM65 Series | IEC 60320 C14 | |||||
Each | 1+ €48.230 5+ €38.130 10+ €32.790 20+ €32.130 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 48VDC | 1.36A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | Fixed | - | 100V AC to 240V AC | 44ATM065T-Pxyz Series | IEC 60320 C14 | |||||
Each | 1+ €31.740 3+ €29.700 | Min: 1 / Mult: 1 | - | 1 Output | 65W | 48VDC | 1.36A | - | - | 2.1mm x 5.5mm x 12mm | - | - | - | Fixed | - | 90V AC to 264V AC | - | - | |||||
Each | 1+ €54.010 5+ €42.710 10+ €36.730 20+ €36.000 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 24VDC | 2.71A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | - | - | - | Fixed | - | 90V AC to 264V AC | SDM65-UD Series | IEC 60320 C8 | |||||
Each | 1+ €45.460 5+ €27.970 10+ €25.370 20+ €21.820 50+ €21.380 | Min: 1 / Mult: 1 | ITE | 1 Output | 65W | 24VDC | 2.7A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | Fixed | - | 90V AC to 264V AC | 15DYS865-xyW Series | Mains Plug Sold Separately | |||||
Each | 1+ €42.030 5+ €40.770 10+ €39.510 50+ €37.830 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 12VDC | 5.4A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | ALM65 Series | IEC 60320 C8 | |||||
Each | 1+ €57.660 5+ €45.600 10+ €39.210 20+ €38.430 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 15VDC | 4.34A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | - | - | - | Fixed | - | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 | |||||
Each | 1+ €48.230 5+ €38.130 10+ €32.790 20+ €32.130 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 30VDC | 2.17A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | Fixed | - | 100V AC to 240V AC | 44ATM065T-Pxyz Series | IEC 60320 C14 | |||||
Each | 1+ €42.030 5+ €40.770 10+ €39.510 50+ €37.830 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 19VDC | 3.4A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | ALM65 Series | IEC 60320 C8 | |||||
Each | 1+ €42.030 5+ €40.770 10+ €39.510 50+ €37.830 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 15VDC | 4.3A | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | - | - | 80V | Fixed | 264V | 80V AC to 264V AC | ALM65 Series | IEC 60320 C8 | |||||
Each | 1+ €54.380 5+ €42.990 10+ €36.970 20+ €36.230 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 18VDC | 3.62A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | - | - | - | Fixed | - | 90V AC to 264V AC | SDM65-U Series | IEC 60320 C14 | |||||
Each | 1+ €49.200 5+ €38.900 10+ €33.460 20+ €32.790 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 18VDC | 3.62A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | Fixed | - | 100V AC to 240V AC | 44ATM065T-Pxyz Series | IEC 60320 C14 | |||||
Each | 1+ €49.200 5+ €38.900 10+ €33.460 20+ €32.790 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 24VDC | 2.71A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | Fixed | - | 100V AC to 240V AC | 44ATM065T-Pxyz Series | IEC 60320 C14 | |||||
Each | 1+ €53.070 5+ €41.970 10+ €36.090 20+ €35.370 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 15VDC | 4.34A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | Fixed | - | 100V AC to 240V AC | 44ATM065T-Pxyz Series | IEC 60320 C14 | |||||
4723271 | Each | 1+ €17.440 5+ €15.690 10+ €14.650 25+ €13.620 50+ €13.160 | Min: 1 / Mult: 1 | ITE | 1 Output | 65W | 20V | 3.25A | - | - | USB Type C | - | - | - | Fixed | - | 90V AC to 264V AC | - | - | ||||
Each | 1+ €17.520 5+ €17.170 10+ €16.820 50+ €16.470 100+ €16.120 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial, Household, Medical | 1 Output | 65W | 24VDC | 2.71A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | Fixed | - | 80V AC to 264V AC | NGE65 Series | Mains Plug Sold Separately | |||||
Each | 1+ €15.980 5+ €15.210 10+ €14.610 50+ €14.180 100+ €13.900 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial, Household, Medical | 1 Output | 65W | 24VDC | 2.71A | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | Fixed | - | 80V AC to 264V AC | NGE65 Series | EU | |||||
LMS POWER | Each | 1+ €35.770 3+ €34.520 | Min: 1 / Mult: 1 | ITE | 1 Output | 65W | - | - | - | - | Various | - | - | - | Fixed | - | 100V AC to 240V AC | - | - | ||||
Each | 1+ €135.610 5+ €131.550 10+ €127.470 | Min: 1 / Mult: 1 | ITE | 3 Output | 65W | 5VDC | 6A | 12VDC | 3A | 8 Way Mini DIN | -12VDC | 800mA | 90V | Fixed | 264V | 90V AC to 264V AC | AEH Series | Mains Plug Sold Separately |