ex VAT

100mW Resistor Kits & Assortments:

11 Products Found
We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9333673

RoHS

1 Kit
1+
€118.000
2+
€104.760
3+
€99.160
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 0ohm to 1Mohm Plus 0R 0805 Size Resistors
100mW
10ohm to 1Mohm
± 1%
12100
MP Kit
2056449

RoHS

1 Kit
1+
€171.660
5+
€150.650
10+
€143.620
Min: 1 / Mult: 1
0.1W 1% Metal Film E24 (5 Flap FL24/10) Resistors, 120 Values, 18,100 Pieces
100mW
10ohm to 1Mohm
± 1%
18100
COMP-CARD Resistors
3213382

RoHS

Each
1+
€277.040
2+
€240.290
3+
€232.190
Min: 1 / Mult: 1
0402 Size 0 Ohm to 1 Mohm Chip Resistors
100mW
0ohm to 1Mohm
± 1%
12100
MP Kit
2329842

RoHS

Date/Lot Code

1 Kit
1+
€227.730
5+
€221.830
10+
€215.920
Min: 1 / Mult: 1
CRG Series 0603 SMD Thick Film Resistors
100mW
-
± 5%
-
-
3405256

RoHS

1 Kit
1+
€126.310
5+
€112.140
10+
€106.150
Min: 1 / Mult: 1
8000pcs, 80Values, 0R&1R to 1M, 1/10W, 1%, 0603Size E-24 Series Resistors
100mW
0ohm to 1Mohm
± 1%
8000
MP Kit
1128137

RoHS

MULTICOMP PRO
Each
1+
€247.140
25+
€238.030
50+
€185.730
100+
€172.840
250+
€160.710
Min: 1 / Mult: 1
100-Pcs of Each 121 Values 10ohm to 910kohm 0805 Size Resistors
100mW
10ohm to 910kohm
± 1%
12100
-
4165250

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
€210.450
5+
€183.490
10+
€167.820
Min: 1 / Mult: 1
2440 Pcs 20 Each of 122 Values of CRCW Series 0603 Size 0 ohm to 1Mohm Thick Film Chip Resistors
100mW
0ohm to 1Mohm
0
2440
LAE Series
9239871

RoHS

Date/Lot Code

1 Kit
1+
€146.160
5+
€136.560
10+
€124.350
Min: 1 / Mult: 1
RC21 R-Chip Resistors
100mW
1ohm to 10Mohm
± 5%
-
RC_L Series
4165255

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
€129.610
5+
€107.690
10+
€100.320
Min: 1 / Mult: 1
20 Pcs of Each 98 Values of 47ohm to 511kohm Precision Thin Film Chip Resistors
100mW
47ohm to 511kohm
± 0.1%
1960
LCT Series
4165256

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
€127.430
5+
€105.880
10+
€98.630
Min: 1 / Mult: 1
20 Pcs of Each 98 Values of 47ohm to 511kohm Precision Thin Film Chip Resistors
100mW
47ohm to 511kohm
± 0.1%
1960
LCT Series
9239634

RoHS

1 Kit
1+
€419.000
5+
€369.710
10+
€332.730
Min: 1 / Mult: 1
0603 1% E24 Values 50 each, 110 Minimum
100mW
1ohm to 10Mohm
± 1%
-
RC_L Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account