Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0603FR-SKE24L
Order Code9239634
Product RangeRC_L Series
Kit Contents0603 1% E24 Values 50 each, 110 Minimum
Power Rating100mW
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 1%
No. of Items in Kit-
Product RangeRC_L Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for RC0603FR-SKE24L
1 Product Found
Technical Specifications
Kit Contents
0603 1% E24 Values 50 each, 110 Minimum
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
-
SVHC
No SVHC (15-Jan-2019)
Power Rating
100mW
Resistance Tolerance
± 1%
Product Range
RC_L Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96
WEEE Code:9900