ex VAT

5kohm Fixed Precision Resistor Networks:

16 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2517438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€6.940
50+
€5.360
250+
€4.860
500+
€4.470
1000+
€4.380
Total:€34.70
Min: 5 / Mult: 5
5kohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
1572810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.140
10+
€4.460
50+
€4.170
100+
€3.770
200+
€3.620
More Pricing...
Total:€7.14
Min: 1 / Mult: 1
5kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
2325448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.120
10+
€3.830
50+
€2.970
100+
€2.600
200+
€2.260
More Pricing...
Total:€6.12
Min: 1 / Mult: 1
5kohm
MPMA Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
1572810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.460
50+
€4.170
100+
€3.770
200+
€3.620
500+
€3.470
Total:€44.60
Min: 10 / Mult: 1
5kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
2517438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€6.940
50+
€5.360
250+
€4.860
500+
€4.470
1000+
€4.380
Total:€69.40
Min: 10 / Mult: 5
5kohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.035%
± 35ppm/°C
-
2325448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€3.830
50+
€2.970
100+
€2.600
200+
€2.260
500+
€2.000
Total:€38.30
Min: 10 / Mult: 1
5kohm
MPMA Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
3921990

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€4.900
Total:€12,250.00
Min: 2500 / Mult: 2500
5kohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.1%
± 35ppm/°C
-
2517439RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
2500+
€5.250
Total:€13,125.00
Min: 2500 / Mult: 2500
5kohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.05%
± 35ppm/°C
-
2517439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
€5.250
Total:€13,125.00
Min: 2500 / Mult: 2500
5kohm
MAX5491 Series
25kohm
2Elements
Voltage Divider
SOT-23
3Pins
87.5mW
± 0.05%
± 35ppm/°C
-
1867897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€68.840
5+
€55.320
10+
€51.130
20+
€46.940
40+
€46.000
More Pricing...
Total:€68.84
Min: 1 / Mult: 1
5kohm
DSMZ Series
5kohm
2Elements
-
-
3Pins
50mW
-
-
-
1109016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€13.430
25+
€12.220
100+
€11.440
250+
€11.170
500+
€10.900
Total:€13.43
Min: 1 / Mult: 1
5kohm
DSM Series
5kohm
2Elements
Voltage Divider
SMD
3Pins
50mW
± 0.05%
± 5ppm/°C
-
1858320

RoHS

Each (Supplied in a Waffle Tray)
1+
€35.800
5+
€35.100
10+
€34.410
30+
€33.730
80+
€33.240
Total:€35.80
Min: 1 / Mult: 1
5kohm
CTR Series
-
6Elements
-
-
6Pins
250mW
-
-
-
1867904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€47.220
5+
€37.770
10+
€34.870
25+
€32.550
50+
€30.220
More Pricing...
Total:€47.22
Min: 1 / Mult: 1
5kohm
SMNZ Series
5kohm
2Elements
-
-
8Pins
100mW
-
-
-
1109016RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€13.430
25+
€12.220
100+
€11.440
250+
€11.170
500+
€10.900
Total:€134.30
Min: 10 / Mult: 1
5kohm
DSM Series
5kohm
2Elements
Voltage Divider
SMD
3Pins
50mW
± 0.05%
± 5ppm/°C
-
1867897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€51.130
20+
€46.940
40+
€46.000
100+
€45.580
500+
€45.570
Total:€511.30
Min: 10 / Mult: 1
5kohm
DSMZ Series
5kohm
2Elements
-
-
3Pins
50mW
-
-
-
1867904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€34.870
25+
€32.550
50+
€30.220
200+
€29.620
1000+
€29.010
More Pricing...
Total:€348.70
Min: 10 / Mult: 1
5kohm
SMNZ Series
5kohm
2Elements
-
-
8Pins
100mW
-
-
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account