ex VAT

Chip SMD Resistors:

22 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4016008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€11.240
20+
€10.620
40+
€9.520
100+
€8.680
Min: 10 / Mult: 1
43kohm
± 0.01%
500mW
2010 [5025 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
187V
5.08mm
2.54mm
-55°C
125°C
AEC-Q200
4016008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€14.690
5+
€11.860
10+
€11.240
20+
€10.620
40+
€9.520
More Pricing...
Min: 1 / Mult: 1
43kohm
± 0.01%
500mW
2010 [5025 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
187V
5.08mm
2.54mm
-55°C
125°C
AEC-Q200
4016007RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€12.840
20+
€11.590
40+
€10.400
Min: 10 / Mult: 1
40kohm
± 0.01%
500mW
2010 [5025 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
187V
5.08mm
2.54mm
-55°C
125°C
AEC-Q200
4016006RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€15.080
20+
€14.250
40+
€12.780
100+
€11.650
Min: 10 / Mult: 1
10ohm
± 0.25%
500mW
2010 [5025 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
187V
5.08mm
2.54mm
-55°C
125°C
AEC-Q200
4016006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€19.700
5+
€15.910
10+
€15.080
20+
€14.250
40+
€12.780
More Pricing...
Min: 1 / Mult: 1
10ohm
± 0.25%
500mW
2010 [5025 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
187V
5.08mm
2.54mm
-55°C
125°C
AEC-Q200
4016007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€17.430
5+
€14.080
10+
€12.840
20+
€11.590
40+
€10.400
Min: 1 / Mult: 1
40kohm
± 0.01%
500mW
2010 [5025 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
187V
5.08mm
2.54mm
-55°C
125°C
AEC-Q200
2328244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.100
50+
€0.666
250+
€0.621
500+
€0.564
1000+
€0.516
More Pricing...
Min: 5 / Mult: 5
5ohm
± 5%
500mW
2010 [5025 Metric]
Wirewound
High Power
PWR2010 Series
± 50ppm/°C
-
5.08mm
2.54mm
-55°C
155°C
-
2328241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.560
50+
€0.822
250+
€0.655
500+
€0.553
1000+
€0.518
More Pricing...
Min: 5 / Mult: 5
10ohm
± 5%
500mW
2010 [5025 Metric]
Wirewound
High Power
PWR2010 Series
± 50ppm/°C
-
5.08mm
2.54mm
-55°C
155°C
-
2328241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.822
250+
€0.655
500+
€0.553
1000+
€0.518
2500+
€0.482
Min: 100 / Mult: 5
10ohm
± 5%
500mW
2010 [5025 Metric]
Wirewound
High Power
PWR2010 Series
± 50ppm/°C
-
5.08mm
2.54mm
-55°C
155°C
-
2328244RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.666
250+
€0.621
500+
€0.564
1000+
€0.516
2500+
€0.481
Min: 100 / Mult: 5
5ohm
± 5%
500mW
2010 [5025 Metric]
Wirewound
High Power
PWR2010 Series
± 50ppm/°C
-
5.08mm
2.54mm
-55°C
155°C
-
3357824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€28.080
5+
€25.130
10+
€22.170
20+
€21.070
40+
€19.960
More Pricing...
Min: 1 / Mult: 1
1Mohm
± 0.01%
1W
2010 [5025 Metric]
Thin Film
Precision
P2T Series
± 2ppm/°C
300V
5.08mm
2.54mm
-55°C
155°C
-
3357824RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€22.170
20+
€21.070
40+
€19.960
100+
€18.860
Min: 10 / Mult: 1
1Mohm
± 0.01%
1W
2010 [5025 Metric]
Thin Film
Precision
P2T Series
± 2ppm/°C
300V
5.08mm
2.54mm
-55°C
155°C
-
4016009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€12.840
20+
€11.590
40+
€10.400
Min: 10 / Mult: 1
48kohm
± 0.01%
500mW
2010 [5025 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
187V
5.08mm
2.54mm
-55°C
125°C
AEC-Q200
4016009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€17.430
5+
€14.080
10+
€12.840
20+
€11.590
40+
€10.400
Min: 1 / Mult: 1
48kohm
± 0.01%
500mW
2010 [5025 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
187V
5.08mm
2.54mm
-55°C
125°C
AEC-Q200
4016011RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€24.040
20+
€21.560
40+
€19.660
100+
€18.340
Min: 10 / Mult: 1
70kohm
± 0.01%
500mW
2010 [5025 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
187V
5.08mm
2.54mm
-55°C
125°C
AEC-Q200
4016011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€29.820
5+
€26.860
10+
€24.040
20+
€21.560
40+
€19.660
More Pricing...
Min: 1 / Mult: 1
70kohm
± 0.01%
500mW
2010 [5025 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
187V
5.08mm
2.54mm
-55°C
125°C
AEC-Q200
4016010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€27.940
5+
€22.570
10+
€20.200
20+
€18.110
40+
€16.760
More Pricing...
Min: 1 / Mult: 1
50kohm
± 0.01%
500mW
2010 [5025 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
187V
5.08mm
2.54mm
-55°C
125°C
AEC-Q200
4016010RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€20.200
20+
€18.110
40+
€16.760
100+
€15.410
Min: 10 / Mult: 1
50kohm
± 0.01%
500mW
2010 [5025 Metric]
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
187V
5.08mm
2.54mm
-55°C
125°C
AEC-Q200
2328243RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.080
250+
€0.936
500+
€0.872
1000+
€0.758
2500+
€0.497
Min: 100 / Mult: 5
47ohm
± 5%
500mW
2010 [5025 Metric]
Wirewound
High Power
PWR2010 Series
± 20ppm/°C
-
5.08mm
2.54mm
-55°C
155°C
-
2328243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.590
50+
€1.080
250+
€0.936
500+
€0.872
1000+
€0.758
More Pricing...
Min: 5 / Mult: 5
47ohm
± 5%
500mW
2010 [5025 Metric]
Wirewound
High Power
PWR2010 Series
± 20ppm/°C
-
5.08mm
2.54mm
-55°C
155°C
-
2328242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.926
50+
€0.726
250+
€0.628
500+
€0.543
1000+
€0.536
More Pricing...
Min: 5 / Mult: 5
1Mohm
± 5%
500mW
2010 [5025 Metric]
Wirewound
High Power
PWR2010 Series
± 50ppm/°C
-
5.08mm
2.54mm
-55°C
155°C
-
2328242RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.726
250+
€0.628
500+
€0.543
1000+
€0.536
2500+
€0.529
More Pricing...
Min: 100 / Mult: 5
1Mohm
± 5%
500mW
2010 [5025 Metric]
Wirewound
High Power
PWR2010 Series
± 50ppm/°C
-
5.08mm
2.54mm
-55°C
155°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account