Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR2010W1R00JE
Order Code2328242
Product RangePWR2010 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR2010W1R00JE
Order Code2328242
Product RangePWR2010 Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR2010 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating-
Product Length5.08mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
1ohm
Power Rating
500mW
Resistor Technology
Wirewound
Product Range
PWR2010 Series
Voltage Rating
-
Product Width
2.54mm
Operating Temperature Max
155°C
SVHC
No SVHC (10-Jun-2022)
Resistance Tolerance
± 5%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability
WEEE Code:0000