Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No404R5KL1.0
Order Code1330291
Product Range404 Series
Technical Datasheet
Available to Order
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (inc VAT) |
---|---|
1+ | €22.990 (€28.2777) |
5+ | €21.070 (€25.9161) |
10+ | €20.330 (€25.0059) |
25+ | €19.240 (€23.6652) |
50+ | €18.420 (€22.6566) |
100+ | €17.870 (€21.9801) |
250+ | €17.430 (€21.4389) |
Price for:Each
Minimum: 1
Multiple: 1
€22.99 (€28.28 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No404R5KL1.0
Order Code1330291
Product Range404 Series
Technical Datasheet
Track Resistance5kohm
Resistance Tolerance± 10%
Power Rating250mW
Length of Travel12.7mm
Lever Length20.6mm
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Product Range404 Series
Product Length26.92mm
Product Width12.7mm
Product Height8.51mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Track Resistance
5kohm
Power Rating
250mW
Lever Length
20.6mm
Potentiometer Terminals
Turret
Product Length
26.92mm
Product Height
8.51mm
Operating Temperature Max
125°C
Resistance Tolerance
± 10%
Length of Travel
12.7mm
Resistor Technology
Conductive Plastic
Product Range
404 Series
Product Width
12.7mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability
WEEE Code:0000