0
0 Items€0.00
ex VAT
ex VAT

Slide Potentiometers:

66 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Length of Travel
Temperature Coefficient
Resistive Element
Lever Length
Resistor Technology
Potentiometer Terminals
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1305319

RoHS

Date/Lot Code

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+
€26.110
5+
€25.000
10+
€23.870
25+
€20.860
50+
€20.330
More Pricing...
Min: 1 / Mult: 1
-
1kohm
± 10%
250mW
-
-
12.7mm
-
-
20.6mm
Conductive Plastic
Turret
404 Series
26.92mm
12.7mm
8.51mm
-55°C
125°C
1191712

RoHS

Each
1+
€8.680
3+
€6.230
Min: 1 / Mult: 1
Standard Type
10kohm
± 20%
-
Log (Audio)
Through Hole
60mm
-
-
8.2mm
-
PC Pin
RS60N Series
88mm
16mm
8mm
-10°C
60°C
1191726

RoHS

Each
1+
€3.580
5+
€2.250
10+
€2.030
Min: 1 / Mult: 1
Standard Type
10kohm
± 20%
100mW
Log (Audio)
Through Hole
30mm
-
-
20mm
-
PC Pin
RS301 Series
45mm
8mm
7mm
-
-
2925379

RoHS

Each
1+
€160.850
2+
€157.630
3+
€154.420
5+
€151.200
Min: 1 / Mult: 1
-
33ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2925376

RoHS

Each
1+
€164.520
2+
€161.230
3+
€157.940
Min: 1 / Mult: 1
-
10kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2908667

RoHS

Each
1+
€103.880
2+
€102.260
3+
€100.640
5+
€99.010
10+
€97.390
More Pricing...
Min: 1 / Mult: 1
-
100ohm
± 10%
160VA
Linear
Chassis Mount
-
-
-
-
-
-
VRH160 Series
246mm
93mm
-
-
-
6571165

RoHS

Each
1+
€203.470
5+
€197.260
10+
€191.040
25+
€185.410
50+
€182.540
Min: 1 / Mult: 1
-
10kohm
± 20%
700mW
-
-
0
± 400ppm/°C
Conductive Plastic
-
Conductive Plastic
Turret
LCP12 Series
76.2mm
0
11.11mm
-
-
8795924

RoHS

Date/Lot Code

Each
60+
€6.190
Min: 60 / Mult: 60
-
10kohm
-20%, +40%
500mW
Audio
-
100mm
-
-
10mm
-
-
EVAJQ Series
128mm
15mm
8mm
-
-
8795967

RoHS

Date/Lot Code

Each
60+
€7.850
Min: 60 / Mult: 60
-
10kohm
-20%, +40%
500mW
Audio
-
100mm
-
-
10mm
-
-
EVBJQ Series
128mm
15mm
8mm
-
-
8796165

RoHS

Date/Lot Code

Each
500+
€1.570
Min: 500 / Mult: 500
-
10kohm
-20%, +40%
120mW
Linear
-
60mm
-
-
-
-
-
EWA-Q1 Series
75mm
8mm
7mm
-
-
8796149

RoHS

Date/Lot Code

Each
100+
€3.950
Min: 100 / Mult: 100
-
10kohm
-20%, +40%
200mW
Linear
-
60mm
-
-
14.5mm
-
-
EVA Series
88mm
9mm
8mm
-
-
8796041

RoHS

Date/Lot Code

Each
60+
€5.790
Min: 60 / Mult: 60
Standard Type
10kohm
± 20%
200mW
Log (Audio)
Through Hole
60mm
-
-
10mm
-
PC Pin
EVBNA Series
88mm
15mm
8mm
-
-
8796181

RoHS

Date/Lot Code

Each
50+
€2.260
Min: 50 / Mult: 50
-
10kohm
-20%, +40%
120mW
Audio
-
60mm
-
-
-
-
-
EWA-Q3 Series
75mm
8mm
7mm
-
-
8796130

RoHS

Date/Lot Code

Each
100+
€3.950
Min: 100 / Mult: 100
Standard Type
10kohm
-20%, +40%
200mW
Audio
Through Hole
60mm
-
-
14.5mm
-
PC Pin
EVANE
88mm
9mm
8mm
-
-
8796033

RoHS

Date/Lot Code

Each
60+
€5.790
Min: 60 / Mult: 60
Standard Type
10kohm
± 20%
200mW
Linear
Through Hole
60mm
-
-
10mm
-
PC Pin
EVBNA Series
88mm
15mm
8mm
-
-
8795975

RoHS

Date/Lot Code

Each
200+
€7.850
Min: 200 / Mult: 200
Standard Type
10kohm
± 20%
500mW
Log (Audio)
Through Hole
100mm
-
-
10mm
-
PC Pin
EVB Series
128mm
15mm
8mm
-
-
8795959

RoHS

Date/Lot Code

Each
240+
€6.190
Min: 240 / Mult: 240
Standard Type
10kohm
± 20%
500mW
Linear
Through Hole
100mm
-
-
10mm
-
PC Pin
EVAJQ Series
128mm
15mm
8mm
-
-
8796238

RoHS

Date/Lot Code

Each
50+
€2.450
Min: 50 / Mult: 50
-
10kohm
-20%, +40%
100mW
Audio
-
45mm
-
-
-
-
-
EWA-P3 Series
60mm
8mm
7mm
-
-
8795983

RoHS

Date/Lot Code

Each
60+
€7.850
Min: 60 / Mult: 60
-
10kohm
-20%, +40%
500mW
Audio
-
100mm
-
-
10mm
-
-
EVBJQ Series
128mm
15mm
8mm
-
-
8796122

RoHS

Date/Lot Code

Each
100+
€3.950
Min: 100 / Mult: 100
Standard Type
10kohm
-20%, +40%
200mW
Audio
Through Hole
60mm
-
-
14.5mm
-
PC Pin
EVANE
88mm
9mm
8mm
-
-
8796009

RoHS

Date/Lot Code

Each
60+
€5.700
Min: 60 / Mult: 60
-
10kohm
-20%, +40%
200mW
Audio
-
60mm
-
-
10mm
-
-
EVANA Series
88mm
15mm
8mm
-
-
8796092

RoHS

Date/Lot Code

Each
100+
€4.950
Min: 100 / Mult: 100
-
10kohm
-20%, +40%
200mW
Logarithmic
-
100mm
-
-
14.5mm
-
-
EVANF Series
128mm
9mm
8mm
-
-
8796025

RoHS

Date/Lot Code

Each
60+
€5.700
Min: 60 / Mult: 60
-
10kohm
-20%, +40%
200mW
Linear
-
60mm
-
-
10mm
-
-
EVANA Series
88mm
15mm
8mm
-
-
8796211

RoHS

Date/Lot Code

Each
50+
€2.450
Min: 50 / Mult: 50
-
10kohm
-20%, +40%
100mW
Audio
-
45mm
-
-
-
-
-
EWA-P1 Series
60mm
8mm
7mm
-
-
8796017

RoHS

Date/Lot Code

Each
60+
€5.700
Min: 60 / Mult: 60
-
10kohm
-20%, +40%
200mW
Audio
-
60mm
-
-
10mm
-
-
EVANA Series
88mm
15mm
8mm
-
-
26-50 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account