ex VAT

4A Air Core Inductors:

109 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.540
10+
€1.740
50+
€1.590
100+
€1.320
200+
€1.280
Min: 1 / Mult: 1
43nH
4A
Mini Spring BxxT Series
± 2%
7900µohm
1.2GHz
6.86mm
2.79mm
3.15mm
2287170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.560
10+
€1.750
50+
€1.590
100+
€1.330
200+
€1.210
Min: 1 / Mult: 1
8nH
4A
Mini Spring AxxT Series
± 2%
2600µohm
5GHz
3.94mm
2.79mm
3.15mm
2287182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.540
10+
€1.740
50+
€1.590
100+
€1.320
200+
€1.280
More Pricing...
Min: 1 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 2%
6800µohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.680
10+
€1.730
50+
€1.360
100+
€1.070
200+
€1.010
More Pricing...
Min: 1 / Mult: 1
2.5nH
4A
Mini Spring AxxT Series
± 10%
1100µohm
12.5GHz
3.94mm
4.45mm
3.15mm
2287188RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.010
200+
€0.990
Min: 100 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 5%
6800µohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.540
10+
€1.740
50+
€1.590
100+
€1.320
200+
€1.280
More Pricing...
Min: 1 / Mult: 1
17.5nH
4A
Mini Spring BxxT Series
± 2%
4500µohm
2.2GHz
6.86mm
2.79mm
3.15mm
2287169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.500
10+
€1.730
50+
€1.590
100+
€1.300
200+
€1.180
Min: 1 / Mult: 1
5nH
4A
Mini Spring AxxT Series
± 2%
1800µohm
6.5GHz
3.94mm
4.45mm
3.15mm
2287187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.600
10+
€1.680
50+
€1.250
100+
€1.040
200+
€1.000
Min: 1 / Mult: 1
28nH
4A
Mini Spring BxxT Series
± 5%
6000µohm
1.8GHz
6.86mm
2.79mm
3.15mm
2287186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.730
10+
€1.760
50+
€1.250
100+
€1.090
200+
€1.000
More Pricing...
Min: 1 / Mult: 1
22nH
4A
Mini Spring BxxT Series
± 5%
5200µohm
2.1GHz
6.86mm
2.79mm
3.15mm
3517137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.788
10+
€0.645
50+
€0.583
100+
€0.516
200+
€0.476
More Pricing...
Min: 1 / Mult: 1
18.5nH
4A
WE-CAIR Series
± 5%
3900µohm
2.5GHz
3.68mm
3.05mm
3.18mm
2287184RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.320
200+
€1.280
Min: 100 / Mult: 1
43nH
4A
Mini Spring BxxT Series
± 2%
7900µohm
1.2GHz
6.86mm
2.79mm
3.15mm
2287189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.390
10+
€1.540
50+
€1.250
100+
€1.010
200+
€0.990
Min: 1 / Mult: 1
43nH
4A
Mini Spring BxxT Series
± 5%
7900µohm
1.2GHz
6.86mm
2.79mm
3.15mm
2299827

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
700+
€1.090
Min: 700 / Mult: 700
12.5nH
4A
Mini Spring AxxT Series
± 2%
3400µohm
3.3GHz
3.94mm
2.79mm
3.15mm
2287177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.350
10+
€1.520
50+
€1.240
100+
€0.959
200+
€0.902
More Pricing...
Min: 1 / Mult: 1
18.5nH
4A
Mini Spring AxxT Series
± 5%
3900µohm
2.5GHz
3.94mm
4.45mm
3.15mm
2287177RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.959
200+
€0.902
700+
€0.844
Min: 100 / Mult: 1
18.5nH
4A
Mini Spring AxxT Series
± 5%
3900µohm
2.5GHz
3.94mm
4.45mm
3.15mm
2287187RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.040
200+
€1.000
Min: 100 / Mult: 1
28nH
4A
Mini Spring BxxT Series
± 5%
6000µohm
1.8GHz
6.86mm
2.79mm
3.15mm
2287185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.640
10+
€1.700
50+
€1.250
100+
€1.060
200+
€1.000
Min: 1 / Mult: 1
17.5nH
4A
Mini Spring BxxT Series
± 5%
4500µohm
2.2GHz
6.86mm
2.79mm
3.15mm
2287189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.010
200+
€0.990
Min: 100 / Mult: 1
43nH
4A
Mini Spring BxxT Series
± 5%
7900µohm
1.2GHz
6.86mm
2.79mm
3.15mm
2287179RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.320
200+
€1.280
500+
€1.100
Min: 100 / Mult: 1
17.5nH
4A
Mini Spring BxxT Series
± 2%
4500µohm
2.2GHz
6.86mm
2.79mm
3.15mm
2287174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.380
10+
€1.540
50+
€1.240
100+
€0.958
200+
€0.904
More Pricing...
Min: 1 / Mult: 1
5nH
4A
Mini Spring AxxT Series
± 5%
1800µohm
6.5GHz
3.94mm
4.45mm
3.15mm
2287169RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.300
200+
€1.180
Min: 100 / Mult: 1
5nH
4A
Mini Spring AxxT Series
± 2%
1800µohm
6.5GHz
3.94mm
4.45mm
3.15mm
2287172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.480
10+
€1.720
50+
€1.590
100+
€1.290
200+
€1.180
Min: 1 / Mult: 1
12.5nH
4A
Mini Spring AxxT Series
± 2%
3400µohm
3.3GHz
3.94mm
2.79mm
3.15mm
2287176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.570
10+
€1.660
50+
€1.250
100+
€1.030
200+
€0.967
Min: 1 / Mult: 1
12.5nH
4A
Mini Spring AxxT Series
± 5%
3400µohm
3.3GHz
3.94mm
4.45mm
3.15mm
2287186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.090
200+
€1.000
500+
€0.909
Min: 100 / Mult: 1
22nH
4A
Mini Spring BxxT Series
± 5%
5200µohm
2.1GHz
6.86mm
2.79mm
3.15mm
2287178RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.070
200+
€1.010
700+
€0.928
Min: 100 / Mult: 1
2.5nH
4A
Mini Spring AxxT Series
± 10%
1100µohm
12.5GHz
3.94mm
4.45mm
3.15mm
1-25 of 109 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account