ex VAT

2.5A Air Core Inductors:

29 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.460
10+
€1.830
50+
€1.690
100+
€1.350
200+
€1.250
More Pricing...
Min: 1 / Mult: 1
68nH
2.5A
Midi Spring 1812SMS Series
± 2%
8200µohm
1.5GHz
4.95mm
3.56mm
4.2mm
2287124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.500
10+
€1.810
50+
€1.670
100+
€1.340
200+
€1.240
More Pricing...
Min: 1 / Mult: 1
82nH
2.5A
Midi Spring 1812SMS Series
± 2%
9400µohm
1.3GHz
4.95mm
3.56mm
4.2mm
2373902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.578
50+
€0.430
100+
€0.399
250+
€0.379
500+
€0.360
More Pricing...
Min: 1 / Mult: 1
68nH
2.5A
AL Series
± 5%
8200µohm
1.5GHz
4.83mm
3.81mm
4.2mm
2286972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.740
10+
€1.870
50+
€1.730
200+
€1.290
400+
€1.250
More Pricing...
Min: 1 / Mult: 1
380nH
2.5A
Maxi Spring 132 Series
± 2%
0.05ohm
590MHz
10.55mm
6.1mm
5.97mm
2286985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.910
10+
€1.880
50+
€1.450
200+
€1.090
400+
€1.050
More Pricing...
Min: 1 / Mult: 1
380nH
2.5A
Maxi Spring 132 Series
± 5%
0.05ohm
590MHz
10.55mm
6.1mm
5.97mm
2286972RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.730
200+
€1.290
400+
€1.250
800+
€1.110
Min: 100 / Mult: 1
380nH
2.5A
Maxi Spring 132 Series
± 2%
0.05ohm
590MHz
10.55mm
6.1mm
5.97mm
2287123RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.350
200+
€1.250
500+
€1.150
Min: 100 / Mult: 1
68nH
2.5A
Midi Spring 1812SMS Series
± 2%
8200µohm
1.5GHz
4.95mm
3.56mm
4.2mm
2286985RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.450
200+
€1.090
400+
€1.050
800+
€0.969
Min: 100 / Mult: 1
380nH
2.5A
Maxi Spring 132 Series
± 5%
0.05ohm
590MHz
10.55mm
6.1mm
5.97mm
2287124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.340
200+
€1.240
500+
€1.140
Min: 100 / Mult: 1
82nH
2.5A
Midi Spring 1812SMS Series
± 2%
9400µohm
1.3GHz
4.95mm
3.56mm
4.2mm
2373902RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.399
250+
€0.379
500+
€0.360
1000+
€0.338
Min: 100 / Mult: 1
68nH
2.5A
AL Series
± 5%
8200µohm
1.5GHz
4.83mm
3.81mm
4.2mm
4066041RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.848
250+
€0.780
Min: 100 / Mult: 1
82nH
2.5A
WE-CAIR Series
± 2%
9400µohm
1.3GHz
4.83mm
3.81mm
4.2mm
4066040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.220
50+
€0.959
100+
€0.884
250+
€0.849
500+
€0.814
More Pricing...
Min: 1 / Mult: 1
68nH
2.5A
WE-CAIR Series
± 2%
8200µohm
1.5GHz
4.83mm
3.81mm
4.2mm
4066040RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.884
250+
€0.849
500+
€0.814
1000+
€0.763
Min: 100 / Mult: 1
68nH
2.5A
WE-CAIR Series
± 2%
8200µohm
1.5GHz
4.83mm
3.81mm
4.2mm
4066041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.100
50+
€0.944
100+
€0.848
250+
€0.780
Min: 1 / Mult: 1
82nH
2.5A
WE-CAIR Series
± 2%
9400µohm
1.3GHz
4.83mm
3.81mm
4.2mm
4690927RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.329
250+
€0.308
500+
€0.299
1000+
€0.289
Min: 100 / Mult: 1
422nH
2.5A
-
-
0.06ohm
540MHz
10.55mm
6.35mm
5.9mm
4690925RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.329
250+
€0.308
500+
€0.299
1000+
€0.289
Min: 100 / Mult: 1
380nH
2.5A
-
-
0.05ohm
590MHz
10.55mm
6.35mm
5.9mm
4690925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.536
50+
€0.362
100+
€0.329
250+
€0.308
500+
€0.299
More Pricing...
Min: 1 / Mult: 1
380nH
2.5A
AC1060R Series
± 2%
0.05ohm
590MHz
10.55mm
6.35mm
5.9mm
4296861RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.182
250+
€0.153
500+
€0.148
1000+
€0.143
Min: 100 / Mult: 1
82nH
2.5A
AC4842R Series
± 10%
9400µohm
1.3GHz
4.83mm
3.81mm
4.2mm
4296861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.304
50+
€0.197
100+
€0.182
250+
€0.153
500+
€0.148
More Pricing...
Min: 1 / Mult: 1
82nH
2.5A
AC4842R Series
± 10%
9400µohm
1.3GHz
4.83mm
3.81mm
4.2mm
4690927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.536
50+
€0.362
100+
€0.329
250+
€0.308
500+
€0.299
More Pricing...
Min: 1 / Mult: 1
422nH
2.5A
AC1060R Series
± 2%
0.06ohm
540MHz
10.55mm
6.35mm
5.9mm
2287135RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.100
200+
€1.010
500+
€0.925
Min: 100 / Mult: 1
68nH
2.5A
Midi Spring 1812SMS Series
± 5%
8200µohm
1.5GHz
4.95mm
3.56mm
4.2mm
2287135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.730
10+
€1.760
50+
€1.360
100+
€1.100
200+
€1.010
More Pricing...
Min: 1 / Mult: 1
68nH
2.5A
Midi Spring 1812SMS Series
± 5%
8200µohm
1.5GHz
4.95mm
3.56mm
4.2mm
3812939RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.813
250+
€0.784
500+
€0.754
1000+
€0.556
Min: 100 / Mult: 1
422nH
2.5A
WE-CAIR Series
± 5%
0.06ohm
540MHz
10.55mm
6.35mm
5.9mm
3812938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.040
50+
€0.883
100+
€0.813
250+
€0.782
500+
€0.661
More Pricing...
Min: 1 / Mult: 1
380nH
2.5A
WE-CAIR Series
± 5%
0.05ohm
590MHz
10.55mm
6.35mm
5.9mm
3812938RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.813
250+
€0.782
500+
€0.661
1000+
€0.556
Min: 100 / Mult: 1
380nH
2.5A
WE-CAIR Series
± 5%
0.05ohm
590MHz
10.55mm
6.35mm
5.9mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account