ex VAT

68nH Air Core Inductors:

14 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.460
10+
€1.830
50+
€1.690
100+
€1.350
200+
€1.250
More Pricing...
Min: 1 / Mult: 1
68nH
2.5A
Midi Spring 1812SMS Series
± 2%
8200µohm
1.5GHz
4.95mm
3.56mm
4.2mm
2286990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.850
10+
€2.080
50+
€1.920
100+
€1.540
200+
€1.430
More Pricing...
Min: 1 / Mult: 1
68nH
5.5A
1515SQ Series
± 2%
8600µohm
2.13GHz
5.33mm
3.56mm
3.73mm
2373902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.578
50+
€0.430
100+
€0.399
250+
€0.379
500+
€0.360
More Pricing...
Min: 1 / Mult: 1
68nH
2.5A
AL Series
± 5%
8200µohm
1.5GHz
4.83mm
3.81mm
4.2mm
2287123RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.350
200+
€1.250
500+
€1.150
Min: 100 / Mult: 1
68nH
2.5A
Midi Spring 1812SMS Series
± 2%
8200µohm
1.5GHz
4.95mm
3.56mm
4.2mm
2286994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.470
10+
€1.690
50+
€1.540
100+
€1.280
200+
€1.240
Min: 1 / Mult: 1
68nH
5.5A
1515SQ Series
± 5%
8600µohm
2.13GHz
5.33mm
3.56mm
3.73mm
2286994RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.280
200+
€1.240
Min: 100 / Mult: 1
68nH
5.5A
1515SQ Series
± 5%
8600µohm
2.13GHz
5.33mm
3.56mm
3.73mm
2286990RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.540
200+
€1.430
500+
€1.310
Min: 100 / Mult: 1
68nH
5.5A
1515SQ Series
± 2%
8600µohm
2.13GHz
5.33mm
3.56mm
3.73mm
2373902RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.399
250+
€0.379
500+
€0.360
1000+
€0.338
Min: 100 / Mult: 1
68nH
2.5A
AL Series
± 5%
8200µohm
1.5GHz
4.83mm
3.81mm
4.2mm
4066040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.220
50+
€0.959
100+
€0.884
250+
€0.849
500+
€0.814
More Pricing...
Min: 1 / Mult: 1
68nH
2.5A
WE-CAIR Series
± 2%
8200µohm
1.5GHz
4.83mm
3.81mm
4.2mm
4066040RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.884
250+
€0.849
500+
€0.814
1000+
€0.763
Min: 100 / Mult: 1
68nH
2.5A
WE-CAIR Series
± 2%
8200µohm
1.5GHz
4.83mm
3.81mm
4.2mm
2287135RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.100
200+
€1.010
500+
€0.925
Min: 100 / Mult: 1
68nH
2.5A
Midi Spring 1812SMS Series
± 5%
8200µohm
1.5GHz
4.95mm
3.56mm
4.2mm
2287135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.730
10+
€1.760
50+
€1.360
100+
€1.100
200+
€1.010
More Pricing...
Min: 1 / Mult: 1
68nH
2.5A
Midi Spring 1812SMS Series
± 5%
8200µohm
1.5GHz
4.95mm
3.56mm
4.2mm
2299686

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€1.050
Min: 500 / Mult: 500
68nH
5.5A
1515SQ Series
± 5%
8600µohm
2.13GHz
5.33mm
3.56mm
3.73mm
4296860

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
€0.108
Min: 20000 / Mult: 20000
68nH
2.5A
AC4842R Series
± 10%
8200µohm
1.5GHz
4.83mm
3.81mm
4.2mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account