ex VAT

39nH Air Core Inductors:

11 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2343747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.330
10+
€2.280
50+
€1.780
100+
€1.730
200+
€1.570
More Pricing...
Min: 1 / Mult: 1
39nH
4.8A
1111SQ Series
± 2%
0.01ohm
2.2GHz
2.92mm
2.67mm
2.79mm
2287119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.580
10+
€1.810
50+
€1.670
100+
€1.340
200+
€1.240
More Pricing...
Min: 1 / Mult: 1
39nH
3A
Midi Spring 1812SMS Series
± 2%
4400µohm
2.1GHz
4.95mm
3.56mm
4.2mm
2343747RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.730
200+
€1.570
600+
€1.330
Min: 100 / Mult: 1
39nH
4.8A
1111SQ Series
± 2%
0.01ohm
2.2GHz
2.92mm
2.67mm
2.79mm
2287131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.740
10+
€1.770
50+
€1.370
100+
€1.100
200+
€1.010
More Pricing...
Min: 1 / Mult: 1
39nH
3A
Midi Spring 1812SMS Series
± 5%
4400µohm
2.1GHz
4.95mm
3.56mm
4.2mm
2287119RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.340
200+
€1.240
500+
€1.140
Min: 100 / Mult: 1
39nH
3A
Midi Spring 1812SMS Series
± 2%
4400µohm
2.1GHz
4.95mm
3.56mm
4.2mm
2287131RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.100
200+
€1.010
500+
€0.929
Min: 100 / Mult: 1
39nH
3A
Midi Spring 1812SMS Series
± 5%
4400µohm
2.1GHz
4.95mm
3.56mm
4.2mm
4066037RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.848
250+
€0.780
Min: 100 / Mult: 1
39nH
3A
WE-CAIR Series
± 2%
4400µohm
2.1GHz
4.83mm
3.81mm
4.2mm
4066037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.100
50+
€0.944
100+
€0.848
250+
€0.780
Min: 1 / Mult: 1
39nH
3A
WE-CAIR Series
± 2%
4400µohm
2.1GHz
4.83mm
3.81mm
4.2mm
2343750

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
€1.170
Min: 600 / Mult: 600
39nH
4.8A
1111SQ Series
± 5%
0.01ohm
2.2GHz
2.92mm
2.67mm
2.79mm
2343748

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
€1.330
Min: 600 / Mult: 600
39nH
4.8A
1111SQ Series
± 2%
0.01ohm
2.2GHz
2.92mm
2.67mm
2.79mm
4296857

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
€0.108
Min: 20000 / Mult: 20000
39nH
3A
AC4842R Series
± 10%
4400µohm
2.1GHz
4.83mm
3.81mm
4.2mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account