ex VAT

22nH Air Core Inductors:

26 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.690
10+
€1.840
50+
€1.680
100+
€1.400
200+
€1.340
Min: 1 / Mult: 1
22nH
3A
Midi Spring 1812SMS Series
± 2%
4200µohm
3.2GHz
4.95mm
3.56mm
4.2mm
2287186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.730
10+
€1.760
50+
€1.250
100+
€1.090
200+
€1.000
More Pricing...
Min: 1 / Mult: 1
22nH
4A
Mini Spring BxxT Series
± 5%
5200µohm
2.1GHz
6.86mm
2.79mm
3.15mm
2343762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.020
10+
€4.320
25+
€3.680
50+
€3.120
100+
€2.710
More Pricing...
Min: 1 / Mult: 1
22nH
57A
1212VS Series
± 20%
550µohm
918MHz
12mm
11.5mm
6.6mm
2286602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.400
50+
€1.740
250+
€1.260
500+
€1.200
1000+
€1.130
More Pricing...
Min: 5 / Mult: 5
22nH
2.7A
0807SQ Series
± 2%
0.01ohm
3.5GHz
2.591mm
1.829mm
1.524mm
2287128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.770
10+
€1.790
50+
€1.350
100+
€1.110
200+
€1.010
More Pricing...
Min: 1 / Mult: 1
22nH
3A
Midi Spring 1812SMS Series
± 5%
4200µohm
3.2GHz
4.95mm
3.56mm
4.2mm
2287186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.090
200+
€1.000
500+
€0.909
Min: 100 / Mult: 1
22nH
4A
Mini Spring BxxT Series
± 5%
5200µohm
2.1GHz
6.86mm
2.79mm
3.15mm
2287128RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.110
200+
€1.010
500+
€0.924
Min: 100 / Mult: 1
22nH
3A
Midi Spring 1812SMS Series
± 5%
4200µohm
3.2GHz
4.95mm
3.56mm
4.2mm
2287116RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.400
200+
€1.340
Min: 100 / Mult: 1
22nH
3A
Midi Spring 1812SMS Series
± 2%
4200µohm
3.2GHz
4.95mm
3.56mm
4.2mm
2286602RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.740
250+
€1.260
500+
€1.200
1000+
€1.130
2000+
€1.070
Min: 100 / Mult: 5
22nH
2.7A
0807SQ Series
± 2%
0.01ohm
3.5GHz
2.591mm
1.829mm
1.524mm
2343762RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.710
250+
€2.360
Min: 100 / Mult: 1
22nH
57A
1212VS Series
± 20%
550µohm
918MHz
12mm
11.5mm
6.6mm
4066034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.210
50+
€0.968
100+
€0.891
250+
€0.859
500+
€0.826
More Pricing...
Min: 1 / Mult: 1
22nH
3A
WE-CAIR Series
± 2%
4200µohm
3.2GHz
4.83mm
3.81mm
4.2mm
4066034RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.891
250+
€0.859
500+
€0.826
1000+
€0.757
Min: 100 / Mult: 1
22nH
3A
WE-CAIR Series
± 2%
4200µohm
3.2GHz
4.83mm
3.81mm
4.2mm
4360214RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€0.973
Min: 100 / Mult: 1
22nH
3A
WE-CAIR Series
± 5%
4200µohm
3.2GHz
4.83mm
3.81mm
4.2mm
4360214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.170
10+
€1.080
20+
€0.973
Min: 1 / Mult: 1
22nH
3A
WE-CAIR Series
± 5%
4200µohm
3.2GHz
4.83mm
3.81mm
4.2mm
4690972RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.189
200+
€0.172
500+
€0.161
Min: 100 / Mult: 10
22nH
4A
-
-
5200µohm
2.1GHz
6.86mm
3.05mm
3.18mm
4690972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.328
10+
€0.222
50+
€0.204
100+
€0.189
200+
€0.172
More Pricing...
Min: 1 / Mult: 1
22nH
4A
AC6830R Series
± 2%
5200µohm
2.1GHz
6.86mm
3.05mm
3.18mm
2777662

RoHS

Date/Lot Code

Each
1+
€2.240
10+
€2.220
50+
€2.190
100+
€2.080
200+
€2.030
More Pricing...
Min: 1 / Mult: 1
22nH
40A
WE-ACHC Series
± 20%
550µohm
867MHz
11.5mm
12mm
6.6mm
2343763

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
450+
€1.730
Min: 450 / Mult: 450
22nH
57A
1212VS Series
± 20%
550µohm
918MHz
12mm
11.5mm
6.6mm
2299836

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€1.280
Min: 500 / Mult: 500
22nH
4A
Mini Spring BxxT Series
± 2%
5200µohm
2.1GHz
6.86mm
2.79mm
3.15mm
2299765

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€1.140
Min: 500 / Mult: 500
22nH
3A
Midi Spring 1812SMS Series
± 2%
4200µohm
3.2GHz
4.95mm
3.56mm
4.2mm
4066050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.070
10+
€0.835
50+
€0.755
100+
€0.668
200+
€0.616
More Pricing...
Min: 1 / Mult: 1
22nH
4A
WE-CAIR Series
± 2%
5200µohm
2.1GHz
6.86mm
3.05mm
3.18mm
4066050RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.668
200+
€0.616
500+
€0.571
Min: 100 / Mult: 1
22nH
4A
WE-CAIR Series
± 2%
5200µohm
2.1GHz
6.86mm
3.05mm
3.18mm
4690973

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
€0.121
Min: 20000 / Mult: 20000
22nH
4A
AC6830R Series
± 5%
5200µohm
2.1GHz
6.86mm
3.05mm
3.18mm
4296854

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
€0.108
Min: 20000 / Mult: 20000
22nH
3A
AC4842R Series
± 10%
4200µohm
3.2GHz
4.83mm
3.81mm
4.2mm
2287180RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.970
200+
€1.710
Min: 100 / Mult: 1
22nH
4A
Mini Spring BxxT Series
± 2%
5200µohm
2.1GHz
6.86mm
2.79mm
3.15mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account