ex VAT

12.5nH Air Core Inductors:

14 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2849520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.584
50+
€0.509
250+
€0.483
500+
€0.459
1000+
€0.431
More Pricing...
Min: 5 / Mult: 5
12.5nH
4.3A
AIAC-1512C Series
± 5%
3000µohm
3GHz
3.3mm
2.5mm
2.6mm
2299827

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
700+
€1.090
Min: 700 / Mult: 700
12.5nH
4A
Mini Spring AxxT Series
± 2%
3400µohm
3.3GHz
3.94mm
2.79mm
3.15mm
2287172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.480
10+
€1.720
50+
€1.590
100+
€1.290
200+
€1.180
Min: 1 / Mult: 1
12.5nH
4A
Mini Spring AxxT Series
± 2%
3400µohm
3.3GHz
3.94mm
2.79mm
3.15mm
2287176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.570
10+
€1.660
50+
€1.250
100+
€1.030
200+
€0.967
Min: 1 / Mult: 1
12.5nH
4A
Mini Spring AxxT Series
± 5%
3400µohm
3.3GHz
3.94mm
4.45mm
3.15mm
2287172RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.290
200+
€1.180
Min: 100 / Mult: 1
12.5nH
4A
Mini Spring AxxT Series
± 2%
3400µohm
3.3GHz
3.94mm
2.79mm
3.15mm
2287176RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.030
200+
€0.967
Min: 100 / Mult: 1
12.5nH
4A
Mini Spring AxxT Series
± 5%
3400µohm
3.3GHz
3.94mm
4.45mm
3.15mm
2849520RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.509
250+
€0.483
500+
€0.459
1000+
€0.431
2000+
€0.400
Min: 100 / Mult: 5
12.5nH
4.3A
AIAC-1512C Series
± 5%
3000µohm
3GHz
3.3mm
2.5mm
2.6mm
4066047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.070
10+
€0.828
50+
€0.748
100+
€0.663
200+
€0.610
More Pricing...
Min: 1 / Mult: 1
12.5nH
4A
WE-CAIR Series
± 2%
3400µohm
3.3GHz
3.68mm
3.05mm
3.18mm
4066047RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.663
200+
€0.610
500+
€0.566
Min: 100 / Mult: 1
12.5nH
4A
WE-CAIR Series
± 2%
3400µohm
3.3GHz
3.68mm
3.05mm
3.18mm
4690945RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.162
200+
€0.147
500+
€0.138
Min: 100 / Mult: 10
12.5nH
4A
-
-
3400µohm
3.3GHz
3.68mm
3.05mm
3.18mm
4690945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.282
10+
€0.191
50+
€0.175
100+
€0.162
200+
€0.147
More Pricing...
Min: 1 / Mult: 1
12.5nH
4A
AC3630R Series
± 2%
3400µohm
3.3GHz
3.68mm
3.05mm
3.18mm
2299831

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
700+
€0.849
Min: 700 / Mult: 700
12.5nH
4A
Mini Spring AxxT Series
± 5%
3400µohm
3.3GHz
3.94mm
2.79mm
3.15mm
4690946

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
€0.104
Min: 20000 / Mult: 20000
12.5nH
4A
AC3630R Series
± 5%
3400µohm
3.3GHz
3.68mm
3.05mm
3.18mm
4690947

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
€0.104
Min: 20000 / Mult: 20000
12.5nH
4A
AC3630R Series
± 10%
3400µohm
3.3GHz
3.68mm
3.05mm
3.18mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account