ex VAT

50MHz SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2470320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.230
50+
€0.193
250+
€0.159
500+
€0.145
1000+
€0.131
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.2A
Shielded
50MHz
1.25A
1.25A
LQH32PN_N0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.12ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2470320RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.193
250+
€0.159
500+
€0.145
1000+
€0.131
2000+
€0.125
Min: 100 / Mult: 5
3.3µH
1.2A
Shielded
50MHz
1.25A
1.25A
LQH32PN_N0 Series
-
1210 [3225 Metric]
0.12ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
3227895RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.267
200+
€0.253
500+
€0.238
Min: 100 / Mult: 1
2.7µH
3.3A
Shielded
50MHz
2.5A
3.8A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
0.042ohm
± 30%
Ferrite
5mm
5mm
2mm
3227895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.393
10+
€0.325
50+
€0.296
100+
€0.267
200+
€0.253
More Pricing...
Min: 1 / Mult: 1
2.7µH
3.3A
Shielded
50MHz
2.5A
3.8A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
0.042ohm
± 30%
Ferrite
5mm
5mm
2mm
4307141RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.263
250+
€0.217
500+
€0.211
1500+
€0.204
3000+
€0.194
Min: 100 / Mult: 5
4.7µH
1.05A
Shielded
50MHz
1A
1.09A
LQH2HPH_GR
-
-
0.3ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
4307141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.364
50+
€0.263
250+
€0.217
500+
€0.211
1500+
€0.204
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.05A
Shielded
50MHz
1A
1.09A
LQH2HPH_GR
-
-
0.3ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
2219247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.326
50+
€0.270
250+
€0.223
500+
€0.202
1000+
€0.180
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.55A
Shielded
50MHz
1.55A
1.9A
LQH32PN_NC Series
-
1210 [3225 Metric]
0.1ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2219305

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€0.192
Min: 500 / Mult: 500
2.7µH
2.5A
Shielded
50MHz
3.8A
3.8A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.035ohm
± 30%
Ferrite
5mm
5mm
2mm
2219247RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.270
250+
€0.223
500+
€0.202
1000+
€0.180
2000+
€0.170
Min: 100 / Mult: 5
3.3µH
1.55A
Shielded
50MHz
1.55A
1.9A
LQH32PN_NC Series
-
1210 [3225 Metric]
0.1ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account