ex VAT

10MHz SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9522220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.266
50+
€0.211
250+
€0.155
500+
€0.141
1000+
€0.127
More Pricing...
Min: 5 / Mult: 5
100µH
100mA
Shielded
10MHz
100mA
LQH32CN_23 Series
1210 [3225 Metric]
1210 [3225 Metric]
3.5ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
1515508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.460
10+
€1.190
50+
€1.150
100+
€0.896
200+
€0.862
More Pricing...
Min: 1 / Mult: 1
47µH
800mA
Unshielded
10MHz
800mA
LQH55DN_03 Series
-
2220 [5650 Metric]
0.4ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.580
10+
€1.300
50+
€1.190
100+
€1.070
200+
€1.020
More Pricing...
Min: 1 / Mult: 1
47µH
760mA
Shielded
10MHz
760mA
LQH66SN_03 Series
2525 [6363 Metric]
2525 [6363 Metric]
0.17ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
9522220RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.211
250+
€0.155
500+
€0.141
1000+
€0.127
2000+
€0.116
Min: 100 / Mult: 5
100µH
100mA
Shielded
10MHz
100mA
LQH32CN_23 Series
-
1210 [3225 Metric]
3.5ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
1515473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.313
10+
€0.256
50+
€0.234
100+
€0.211
200+
€0.198
More Pricing...
Min: 1 / Mult: 1
47µH
280mA
Unshielded
10MHz
280mA
LQH43CN_03 Series
-
1812 [4532 Metric]
1.1ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
1515508RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.896
200+
€0.862
350+
€0.828
Min: 100 / Mult: 1
47µH
800mA
Unshielded
10MHz
800mA
LQH55DN_03 Series
-
2220 [5650 Metric]
0.4ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515473RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.211
200+
€0.198
500+
€0.184
Min: 100 / Mult: 1
47µH
280mA
Unshielded
10MHz
280mA
LQH43CN_03 Series
-
1812 [4532 Metric]
1.1ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
1515537RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.070
200+
€1.020
350+
€0.977
Min: 100 / Mult: 1
47µH
760mA
Shielded
10MHz
760mA
LQH66SN_03 Series
-
2525 [6363 Metric]
0.17ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account