ex VAT

SMD Power Inductors:

65 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.8573
250+
€0.7478
Min: 100 / Mult: 5
6.8µH
3.5A
Shielded
6.4A
HCM1A0703 Series
-
-
0.06ohm
± 20%
7.1mm
6.8mm
3mm
2750453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.1919
50+
€0.8573
250+
€0.7478
Min: 5 / Mult: 5
6.8µH
3.5A
Shielded
6.4A
HCM1A0703 Series
7.1mm x 6.8mm x 3mm
-
0.06ohm
± 20%
7.1mm
6.8mm
3mm
4142753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.2066
50+
€3.7638
100+
€3.4809
250+
€2.9889
500+
€2.7429
Min: 1 / Mult: 1
6.5µH
6.3A
Shielded
6.4A
WE-HCIA Series
-
-
0.02365ohm
± 20%
7mm
6.9mm
4.8mm
4142753RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.4809
250+
€2.9889
500+
€2.7429
Min: 100 / Mult: 1
6.5µH
6.3A
Shielded
6.4A
WE-HCIA Series
-
-
0.02365ohm
± 20%
7mm
6.9mm
4.8mm
3928819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.3038
50+
€1.0603
250+
€0.813
500+
€0.706
1000+
€0.6445
Min: 5 / Mult: 5
2.2µH
5.1A
Shielded
6.4A
IHLP-2020BZ-5A Series
-
-
0.0476ohm
± 20%
5.49mm
5.18mm
2mm
2842186

RoHS

Date/Lot Code

Each
1+
€1.968
10+
€1.8819
50+
€1.8081
100+
€1.6482
200+
€1.4637
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.9A
Shielded
6.4A
WE-MAPI Series
4.1mm x 4.1mm x 3.1mm
-
0.044ohm
± 20%
4.1mm
4.1mm
3.1mm
2211534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.3739
10+
€2.2878
50+
€2.0664
100+
€1.8573
200+
€1.6974
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.25A
Shielded
6.4A
WE-PD Series
12mm x 12mm x 6mm
-
0.022ohm
± 20%
12mm
12mm
6mm
2776739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.3973
50+
€0.2927
100+
€0.2669
250+
€0.2595
500+
€0.2239
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.7A
Shielded
6.4A
VLS-EX Series
5mm x 5mm x 4.5mm
-
0.022ohm
± 30%
5mm
5mm
4.5mm
3501888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.6101
50+
€0.4219
100+
€0.385
250+
€0.3616
500+
€0.326
More Pricing...
Min: 1 / Mult: 1
3.3µH
5.2A
Semishielded
6.4A
MPL-SE Series
-
-
0.026ohm
± 20%
4.9mm
4.9mm
4mm
3518664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.4145
10+
€1.166
50+
€1.0172
100+
€0.9594
200+
€0.8954
More Pricing...
Min: 1 / Mult: 1
22µH
4.1A
Shielded
6.4A
IHLP-4040DZ-5A Series
10.79mm x 10.16mm x 4mm
-
0.07544ohm
± 20%
10.79mm
10.16mm
4mm
3928819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.0603
250+
€0.813
500+
€0.706
1000+
€0.6445
Min: 100 / Mult: 5
2.2µH
5.1A
Shielded
6.4A
IHLP-2020BZ-5A Series
-
-
0.0476ohm
± 20%
5.49mm
5.18mm
2mm
2211534RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.8573
200+
€1.6974
500+
€1.5375
Min: 100 / Mult: 1
6.8µH
6.25A
Shielded
6.4A
WE-PD Series
-
-
0.022ohm
± 20%
12mm
12mm
6mm
3237514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.0295
10+
€1.9926
50+
€1.9065
100+
€1.7589
200+
€1.6851
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.9A
Shielded
6.4A
WE-MAIA Series
-
-
0.044ohm
± 20%
4.1mm
4.1mm
3.1mm
3928830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.1919
50+
€0.9766
250+
€0.8204
500+
€0.8044
1000+
€0.7872
More Pricing...
Min: 5 / Mult: 5
2.2µH
5.1A
Shielded
6.4A
IHLP-2020BZ-51 Series
-
-
0.0476ohm
± 20%
5.49mm
5.18mm
2mm
2776739RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.2669
250+
€0.2595
500+
€0.2239
1500+
€0.1882
Min: 100 / Mult: 1
2.2µH
4.7A
Shielded
6.4A
VLS-EX Series
-
-
0.022ohm
± 30%
5mm
5mm
4.5mm
1635966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.6445
50+
€2.2017
100+
€2.1156
250+
€2.0787
500+
€2.0295
More Pricing...
Min: 1 / Mult: 1
1µH
5.37A
Shielded
6.4A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
0.012ohm
± 20%
7.3mm
7.3mm
3.2mm
3518664RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.9594
200+
€0.8954
500+
€0.8302
Min: 100 / Mult: 1
22µH
4.1A
Shielded
6.4A
IHLP-4040DZ-5A Series
10.79mm x 10.16mm x 4mm
-
0.07544ohm
± 20%
10.79mm
10.16mm
4mm
2056584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.2792
10+
€1.0394
50+
€1.0381
100+
€0.8721
200+
€0.802
More Pricing...
Min: 1 / Mult: 1
10µH
5.4A
Shielded
6.4A
IHLP-3232DZ-11 Series
8.64mm x 8.18mm x 4mm
-
0.0518ohm
± 20%
8.64mm
8.18mm
4mm
2056584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.8721
200+
€0.802
500+
€0.7318
Min: 100 / Mult: 1
10µH
5.4A
Shielded
6.4A
IHLP-3232DZ-11 Series
-
-
0.0518ohm
± 20%
8.64mm
8.18mm
4mm
1635966RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.1156
250+
€2.0787
500+
€2.0295
1000+
€1.7343
Min: 100 / Mult: 1
1µH
5.37A
Shielded
6.4A
WE-PD Series
-
-
0.012ohm
± 20%
7.3mm
7.3mm
3.2mm
3288252RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.289
250+
€0.2657
500+
€0.2435
1500+
€0.2202
Min: 100 / Mult: 1
2.2µH
4.7A
Semishielded
6.4A
VLS-EX-H Series
-
-
0.0286ohm
± 30%
5mm
5.3mm
4.5mm
3237514RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.7589
200+
€1.6851
700+
€1.6113
Min: 100 / Mult: 1
4.7µH
3.9A
Shielded
6.4A
WE-MAIA Series
-
-
0.044ohm
± 20%
4.1mm
4.1mm
3.1mm
3501888RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.385
250+
€0.3616
500+
€0.326
1200+
€0.2903
Min: 100 / Mult: 1
3.3µH
5.2A
Semishielded
6.4A
MPL-SE Series
-
-
0.026ohm
± 20%
4.9mm
4.9mm
4mm
3288252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.4453
50+
€0.3481
100+
€0.289
250+
€0.2657
500+
€0.2435
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.7A
Semishielded
6.4A
VLS-EX-H Series
5mm x 5.3mm x 4.5mm
-
0.0286ohm
± 30%
5mm
5.3mm
4.5mm
3780783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.2792
10+
€1.0861
50+
€0.9877
200+
€0.7712
400+
€0.7109
More Pricing...
Min: 1 / Mult: 1
10µH
5.4A
Shielded
6.4A
ASPI-8040LR Series
8.2mm x 8.6mm x 3.8mm
-
0.0518ohm
± 20%
8.2mm
8.6mm
3.8mm
1-25 of 65 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account