ex VAT

960mA SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3499430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.267
50+
€0.210
250+
€0.165
500+
€0.147
1000+
€0.128
More Pricing...
Min: 5 / Mult: 5
15µH
960mA
Semishielded
490mA
VLS-CX-1 Series
-
0.427ohm
± 20%
3mm
3mm
1mm
1635914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.940
10+
€1.870
50+
€1.690
100+
€1.520
200+
€1.370
More Pricing...
Min: 1 / Mult: 1
220µH
960mA
Shielded
1.2A
WE-PD Series
12mm x 12mm x 6mm
0.4ohm
± 20%
12mm
12mm
6mm
1635914RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.520
200+
€1.370
500+
€1.220
Min: 100 / Mult: 1
220µH
960mA
Shielded
1.2A
WE-PD Series
-
0.4ohm
± 20%
12mm
12mm
6mm
2749056

RoHS

Date/Lot Code

Each
5+
€0.513
50+
€0.428
250+
€0.366
500+
€0.347
1000+
€0.331
More Pricing...
Min: 5 / Mult: 5
2.2µH
960mA
Semishielded
1.4A
WE-LQS Series
2mm x 1.6mm x 1mm
0.22ohm
± 20%
2mm
1.6mm
1mm
3499430RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.210
250+
€0.165
500+
€0.147
1000+
€0.128
2000+
€0.115
Min: 100 / Mult: 5
15µH
960mA
Semishielded
490mA
VLS-CX-1 Series
-
0.427ohm
± 20%
3mm
3mm
1mm
4572965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.517
50+
€0.402
100+
€0.326
250+
€0.307
500+
€0.267
More Pricing...
Min: 1 / Mult: 1
33µH
960mA
Shielded
-
IFDC3030EZ Series
-
0.17ohm
± 20%
7.8mm
7.8mm
5mm
4572965RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.326
250+
€0.307
500+
€0.267
1000+
€0.226
Min: 100 / Mult: 1
33µH
960mA
-
-
-
-
0.17ohm
-
7.8mm
7.8mm
5mm
4572876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.496
50+
€0.429
100+
€0.318
250+
€0.290
500+
€0.261
More Pricing...
Min: 1 / Mult: 1
22µH
960mA
Shielded
-
IDCS3014 Series
-
0.132ohm
± 20%
7.6mm
7.6mm
3.5mm
4572876RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.318
250+
€0.290
500+
€0.261
1000+
€0.233
Min: 100 / Mult: 1
22µH
960mA
-
-
-
-
0.132ohm
-
7.6mm
7.6mm
3.5mm
3912055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.130
10+
€2.050
25+
€1.910
50+
€1.740
100+
€1.600
More Pricing...
Min: 1 / Mult: 1
330µH
960mA
Shielded
820mA
NS Series
12.5mm x 12.5mm x 5.5mm
0.492ohm
± 20%
12.5mm
12.5mm
5.5mm
2333947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.623
50+
€0.477
100+
€0.423
250+
€0.389
500+
€0.354
More Pricing...
Min: 1 / Mult: 1
22µH
960mA
Shielded
1.05A
SRR7032 Series
7mm x 7mm x 3.2mm
0.135ohm
± 20%
7mm
7mm
3.2mm
2288415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.250
10+
€2.970
50+
€2.680
100+
€2.610
200+
€2.100
More Pricing...
Min: 1 / Mult: 1
470µH
960mA
Shielded
870mA
MSS1260 Series
12.3mm x 12.3mm x 6mm
0.733ohm
± 10%
12.3mm
12.3mm
6mm
2288415RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.610
200+
€2.100
500+
€1.200
Min: 100 / Mult: 1
470µH
960mA
Shielded
870mA
MSS1260 Series
-
0.733ohm
± 10%
12.3mm
12.3mm
6mm
2333947RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.423
250+
€0.389
500+
€0.354
1500+
€0.319
Min: 100 / Mult: 1
22µH
960mA
Shielded
1.05A
SRR7032 Series
-
0.135ohm
± 20%
7mm
7mm
3.2mm
3639515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.147
100+
€0.144
Min: 10 / Mult: 10
1µH
960mA
Semishielded
1.37A
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
0.288ohm
± 20%
2.5mm
2mm
0.55mm
3639515RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.144
Min: 100 / Mult: 10
1µH
960mA
Semishielded
1.37A
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
0.288ohm
± 20%
2.5mm
2mm
0.55mm
1670028

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€0.376
Min: 1000 / Mult: 1000
22µH
960mA
Shielded
-
SLF Series
7mm x 7mm x 3.2mm
0.11ohm
± 20%
7mm
7mm
3.2mm
4065149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4500+
€0.197
Min: 4500 / Mult: 4500
4.7µH
960mA
Wirewound
1.05A
LSXB Series
-
0.168ohm
± 20%
4mm
4mm
1.2mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account