ex VAT

940mA SMD Power Inductors:

28 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2361896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.912
50+
€0.878
250+
€0.857
500+
€0.808
1500+
€0.748
More Pricing...
Min: 5 / Mult: 5
4.7µH
940mA
Shielded
1.75A
WE-MAPI Series
-
1008 [2520 Metric]
0.388ohm
± 20%
2.5mm
2mm
1mm
2749114

RoHS

Date/Lot Code

Each
1+
€0.870
50+
€0.716
100+
€0.606
250+
€0.591
500+
€0.575
More Pricing...
Min: 1 / Mult: 1
10µH
940mA
Shielded
750mA
WE-LQFS Series
3.8mm x 3.8mm x 1.8mm
-
0.228ohm
± 20%
3.8mm
3.8mm
1.8mm
1864143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.557
100+
€0.336
500+
€0.244
1000+
€0.217
2000+
€0.183
More Pricing...
Min: 10 / Mult: 10
56µH
940mA
Unshielded
-
MCSD75 Series
7.8mm x 7mm x 5mm
-
0.22ohm
± 10%
7.8mm
7mm
5mm
2361896RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.878
250+
€0.857
500+
€0.808
1500+
€0.748
3000+
€0.740
Min: 100 / Mult: 1
4.7µH
940mA
Shielded
1.75A
WE-MAPI Series
-
1008 [2520 Metric]
0.388ohm
± 20%
2.5mm
2mm
1mm
1864143RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.336
500+
€0.244
1000+
€0.217
2000+
€0.183
4000+
€0.171
More Pricing...
Min: 100 / Mult: 10
56µH
940mA
Unshielded
-
MCSD75 Series
-
-
0.22ohm
± 10%
7.8mm
7mm
5mm
3551629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.790
10+
€1.600
Min: 1 / Mult: 1
120µH
940mA
Unshielded
990mA
WE-PD2A Series
10mm x 9mm x 5.4mm
-
0.4ohm
± 20%
10mm
9mm
5.4mm
3551572RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.627
Min: 100 / Mult: 1
39µH
940mA
Unshielded
1.1A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
0.32ohm
± 20%
5.8mm
5.2mm
4.5mm
3551572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.986
50+
€0.670
100+
€0.627
Min: 1 / Mult: 1
39µH
940mA
Unshielded
1.1A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
0.32ohm
± 20%
5.8mm
5.2mm
4.5mm
3551629RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€1.600
Min: 100 / Mult: 1
120µH
940mA
Unshielded
990mA
WE-PD2A Series
10mm x 9mm x 5.4mm
-
0.4ohm
± 20%
10mm
9mm
5.4mm
4167242RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.427
250+
€0.362
500+
€0.342
Min: 100 / Mult: 1
22µH
940mA
Shielded
730mA
SLF Series
-
-
0.122ohm
± 20%
6mm
6mm
2.5mm
4071730RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.771
250+
€0.692
500+
€0.659
1000+
€0.611
2800+
€0.563
Min: 100 / Mult: 5
220µH
940mA
Shielded
940mA
SRR1050HA Series
-
-
0.5ohm
± 30%
10mm
10.2mm
4.8mm
4071730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.950
50+
€0.771
250+
€0.692
500+
€0.659
1000+
€0.611
More Pricing...
Min: 5 / Mult: 5
220µH
940mA
Shielded
940mA
SRR1050HA Series
-
-
0.5ohm
± 30%
10mm
10.2mm
4.8mm
4167242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.710
50+
€0.547
100+
€0.427
250+
€0.362
500+
€0.342
Min: 1 / Mult: 1
22µH
940mA
Shielded
730mA
SLF Series
-
-
0.122ohm
± 20%
6mm
6mm
2.5mm
4572856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.383
50+
€0.279
100+
€0.226
250+
€0.218
500+
€0.182
More Pricing...
Min: 1 / Mult: 1
56µH
940mA
Unshielded
-
IDCP3020-01 Series
-
-
0.24ohm
± 20%
7.8mm
7mm
5.3mm
4572856RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.226
250+
€0.218
500+
€0.182
1000+
€0.146
Min: 100 / Mult: 1
56µH
940mA
-
-
-
-
-
0.24ohm
-
7.8mm
7mm
5.3mm
1864482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.080
50+
€0.450
100+
€0.374
250+
€0.328
500+
€0.291
More Pricing...
Min: 1 / Mult: 1
82µH
940mA
Shielded
890mA
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.492ohm
± 20%
7.3mm
7.3mm
3.55mm
1864482RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.374
250+
€0.328
500+
€0.291
1350+
€0.246
6750+
€0.212
More Pricing...
Min: 100 / Mult: 1
82µH
940mA
Shielded
890mA
MCSDRH73B Series
-
-
0.492ohm
± 20%
7.3mm
7.3mm
3.55mm
2211573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.860
50+
€1.340
100+
€1.300
250+
€1.260
500+
€1.190
More Pricing...
Min: 1 / Mult: 1
27µH
940mA
Unshielded
1A
WE-PD2 Series
-
-
0.522ohm
± 10%
4.5mm
4mm
3.2mm
7430213

RoHS

Date/Lot Code

Each
1000+
€0.530
Min: 1000 / Mult: 1000
33µH
940mA
Shielded
720mA
B82472G4 Series
-
-
0.25ohm
± 20%
7.3mm
7.3mm
3.5mm
2328852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.715
50+
€0.500
100+
€0.415
250+
€0.391
500+
€0.367
More Pricing...
Min: 1 / Mult: 1
56µH
940mA
Unshielded
1.5A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
0.24ohm
± 10%
7.8mm
7.8mm
5.3mm
2211573RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.300
250+
€1.260
500+
€1.190
1500+
€0.978
Min: 100 / Mult: 1
27µH
940mA
Unshielded
1A
WE-PD2 Series
-
-
0.522ohm
± 10%
4.5mm
4mm
3.2mm
2328852RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.415
250+
€0.391
500+
€0.367
1000+
€0.295
Min: 100 / Mult: 1
56µH
940mA
Unshielded
1.5A
SDR0805 Series
-
-
0.24ohm
± 10%
7.8mm
7.8mm
5.3mm
3517052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.760
50+
€1.650
250+
€1.410
500+
€1.310
1500+
€1.200
More Pricing...
Min: 5 / Mult: 5
4.7µH
940mA
Shielded
1.75A
WE-MAIA Series
-
-
0.388ohm
± 20%
2.5mm
2mm
1mm
3517052RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.650
250+
€1.410
500+
€1.310
1500+
€1.200
3000+
€1.110
Min: 100 / Mult: 1
4.7µH
940mA
Shielded
1.75A
WE-MAIA Series
-
-
0.388ohm
± 20%
2.5mm
2mm
1mm
3551549RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.835
250+
€0.785
500+
€0.741
1500+
€0.726
Min: 100 / Mult: 1
27µH
940mA
Unshielded
1A
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
0.522ohm
± 20%
4.5mm
4mm
3.2mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account