ex VAT

90mA SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1827995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.431
50+
€0.315
250+
€0.289
500+
€0.264
1000+
€0.238
More Pricing...
Min: 5 / Mult: 5
1mH
90mA
Unshielded
-
-
130mA
SDR0403 Series
-
4.5mm x 4mm x 3.2mm
-
14ohm
± 10%
-
4.5mm
4mm
3.2mm
3760596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.497
50+
€0.364
250+
€0.232
500+
€0.227
1000+
€0.223
More Pricing...
Min: 5 / Mult: 5
1000µH
90mA
Unshielded
-
-
-
8400 Series
-
-
-
18ohm
± 10%
-
4.5mm
3.3mm
2.6mm
2408316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.790
10+
€1.620
50+
€1.560
100+
€1.490
200+
€1.460
Min: 1 / Mult: 1
6.8mH
90mA
Shielded
-
-
65mA
LPS6235 Series
-
-
-
21.4ohm
± 20%
-
6mm
6mm
3.5mm
1827995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.315
250+
€0.289
500+
€0.264
1000+
€0.238
2000+
€0.219
Min: 100 / Mult: 5
1mH
90mA
Unshielded
-
-
130mA
SDR0403 Series
-
-
-
14ohm
± 10%
-
4.5mm
4mm
3.2mm
2408316RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.490
200+
€1.460
Min: 100 / Mult: 1
6.8mH
90mA
Shielded
-
-
65mA
LPS6235 Series
-
-
-
21.4ohm
± 20%
-
6mm
6mm
3.5mm
3760596RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.364
250+
€0.232
500+
€0.227
1000+
€0.223
2000+
€0.218
Min: 100 / Mult: 5
1000µH
90mA
Unshielded
-
-
-
8400 Series
-
-
-
18ohm
± 10%
-
4.5mm
3.3mm
2.6mm
4360098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.793
10+
€0.716
20+
€0.702
Min: 1 / Mult: 1
680µH
90mA
Unshielded
-
-
200mA
WE-LQ Series
-
-
-
16.8ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4360097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.300
10+
€1.270
20+
€1.190
Min: 1 / Mult: 1
1.5mH
90mA
Shielded
-
-
50mA
WE-TPC Series
-
-
-
9ohm
± 30%
-
4.8mm
4.8mm
2.8mm
4360097RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€1.190
Min: 100 / Mult: 1
1.5mH
90mA
Shielded
-
-
50mA
WE-TPC Series
-
-
-
9ohm
± 30%
-
4.8mm
4.8mm
2.8mm
4360098RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€0.702
Min: 100 / Mult: 1
680µH
90mA
Unshielded
-
-
200mA
WE-LQ Series
-
-
-
16.8ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4666728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.075
1000+
€0.0718
2000+
€0.0575
Min: 500 / Mult: 5
330µH
90mA
-
-
-
100mA
-
-
-
-
15.99ohm
-
-
2.5mm
1.8mm
1.8mm
4666728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.124
50+
€0.0937
250+
€0.0846
500+
€0.075
1000+
€0.0718
More Pricing...
Min: 5 / Mult: 5
330µH
90mA
Wirewound
-
-
100mA
LSQPA Series
-
-
1007 [2518 Metric]
15.99ohm
± 10%
-
2.5mm
1.8mm
1.8mm
2476215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.900
50+
€1.500
100+
€1.270
250+
€1.110
500+
€0.966
More Pricing...
Min: 1 / Mult: 1
2.2mH
90mA
Shielded
-
-
88mA
LPZ Series
-
3.9mm x 3.9mm x 1.7mm
-
32.5ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2333787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.320
10+
€0.882
50+
€0.854
100+
€0.826
200+
€0.694
More Pricing...
Min: 1 / Mult: 1
5.6mH
90mA
Shielded
-
-
110mA
SRR0906 Series
-
10mm x 9.5mm x 6mm
-
21ohm
± 15%
-
10mm
9.5mm
6mm
1515474

RoHS

Date/Lot Code

Each
500+
€0.184
Min: 500 / Mult: 500
470µH
90mA
Shielded
3MHz
90mA
-
LQH43CN_03 Series
1812 [4532 Metric]
-
1812 [4532 Metric]
8.5ohm
± 10%
Ferrite
4.5mm
3.2mm
2.6mm
2408251RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.160
200+
€0.886
400+
€0.832
750+
€0.734
Min: 100 / Mult: 1
3.3mH
90mA
Shielded
-
-
63mA
LPS5030 Series
-
-
-
19.5ohm
± 20%
-
4.8mm
4.8mm
2.9mm
2408184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.140
50+
€1.600
100+
€1.350
250+
€1.170
500+
€1.020
More Pricing...
Min: 1 / Mult: 1
680µH
90mA
Shielded
-
-
97mA
LPS5010 Series
-
4.8mm x 4.8mm x 0.9mm
-
20ohm
± 20%
-
4.8mm
4.8mm
0.9mm
2333787RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.826
200+
€0.694
600+
€0.561
Min: 100 / Mult: 1
5.6mH
90mA
Shielded
-
-
110mA
SRR0906 Series
-
-
-
21ohm
± 15%
-
10mm
9.5mm
6mm
1515567

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€0.119
Min: 3000 / Mult: 3000
82µH
90mA
Shielded
14MHz
90mA
-
LQH2MCN_02 Series
0806 [2016 Metric]
-
0806 [2016 Metric]
7.5ohm
± 10%
Ferrite
2mm
1.6mm
0.9mm
2408251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.180
10+
€1.400
50+
€1.160
200+
€0.886
400+
€0.832
More Pricing...
Min: 1 / Mult: 1
3.3mH
90mA
Shielded
-
-
63mA
LPS5030 Series
-
4.8mm x 4.8mm x 2.9mm
-
19.5ohm
± 20%
-
4.8mm
4.8mm
2.9mm
2476215RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.270
250+
€1.110
500+
€0.966
1000+
€0.769
Min: 100 / Mult: 1
2.2mH
90mA
Shielded
-
-
88mA
LPZ Series
-
-
-
32.5ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408215RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.650
250+
€1.440
500+
€1.190
1000+
€1.010
Min: 100 / Mult: 1
1.5mH
90mA
Shielded
-
-
86mA
LPS5015 Series
-
-
-
25ohm
± 20%
-
4.8mm
4.8mm
1.4mm
2408184RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.350
250+
€1.170
500+
€1.020
1000+
€0.821
Min: 100 / Mult: 1
680µH
90mA
Shielded
-
-
97mA
LPS5010 Series
-
-
-
20ohm
± 20%
-
4.8mm
4.8mm
0.9mm
2408215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.850
50+
€1.750
100+
€1.650
250+
€1.440
500+
€1.190
More Pricing...
Min: 1 / Mult: 1
1.5mH
90mA
Shielded
-
-
86mA
LPS5015 Series
-
4.8mm x 4.8mm x 1.4mm
-
25ohm
± 20%
-
4.8mm
4.8mm
1.4mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account