ex VAT

880mA SMD Power Inductors:

35 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2749079

RoHS

Date/Lot Code

Each
5+
€0.541
50+
€0.459
250+
€0.401
500+
€0.381
1500+
€0.362
More Pricing...
Min: 5 / Mult: 5
33µH
880mA
Semishielded
530mA
WE-LQS Series
4mm x 4mm x 2.5mm
0.316ohm
± 20%
4mm
4mm
2.5mm
2361916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.050
50+
€0.943
100+
€0.877
250+
€0.866
500+
€0.854
More Pricing...
Min: 1 / Mult: 1
6.8µH
880mA
Shielded
2.7A
WE-MAPI Series
3mm x 3mm x 1.2mm
0.4234ohm
± 20%
3mm
3mm
1.2mm
1864122RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.265
250+
€0.219
500+
€0.193
1500+
€0.171
7500+
€0.144
More Pricing...
Min: 100 / Mult: 1
33µH
880mA
Unshielded
-
MCSD54 Series
-
0.23ohm
± 15%
5.8mm
5.2mm
4.5mm
1864122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.821
50+
€0.306
100+
€0.265
250+
€0.219
500+
€0.193
More Pricing...
Min: 1 / Mult: 1
33µH
880mA
Unshielded
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
0.23ohm
± 15%
5.8mm
5.2mm
4.5mm
2343902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.170
10+
€0.977
50+
€0.864
200+
€0.742
400+
€0.685
More Pricing...
Min: 1 / Mult: 1
220µH
880mA
Unshielded
880mA
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
0.53ohm
± 20%
12.95mm
9.4mm
5.08mm
2361916RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.877
250+
€0.866
500+
€0.854
1000+
€0.740
Min: 100 / Mult: 1
6.8µH
880mA
Shielded
2.7A
WE-MAPI Series
-
0.4234ohm
± 20%
3mm
3mm
1.2mm
2343902RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.864
200+
€0.742
400+
€0.685
750+
€0.473
Min: 100 / Mult: 1
220µH
880mA
Unshielded
880mA
B82476B1 Series
-
0.53ohm
± 20%
12.95mm
9.4mm
5.08mm
4167217RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.936
500+
€0.827
1000+
€0.800
3000+
€0.746
6000+
€0.691
Min: 100 / Mult: 10
10µH
880mA
Shielded
1.06A
ADM32FSC Series
-
0.42ohm
± 20%
3.9mm
2.5mm
2.5mm
4167217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€1.300
100+
€0.936
500+
€0.827
1000+
€0.800
3000+
€0.746
More Pricing...
Min: 10 / Mult: 10
10µH
880mA
Shielded
1.06A
ADM32FSC Series
-
0.42ohm
± 20%
3.9mm
2.5mm
2.5mm
4141121RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.984
200+
€0.964
Min: 100 / Mult: 1
65µH
880mA
Shielded
1.2A
PID-650M Series
-
0.3ohm
± 20%
10.4mm
10.4mm
6mm
4141121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.580
10+
€1.300
50+
€1.140
100+
€0.984
200+
€0.964
Min: 1 / Mult: 1
65µH
880mA
Shielded
1.2A
PID-650M Series
-
0.3ohm
± 20%
10.4mm
10.4mm
6mm
4572759RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.271
250+
€0.256
500+
€0.226
1000+
€0.195
Min: 100 / Mult: 1
220µH
880mA
-
940mA
-
-
0.779ohm
-
8mm
8mm
4.2mm
4572759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.429
50+
€0.334
100+
€0.271
250+
€0.256
500+
€0.226
More Pricing...
Min: 1 / Mult: 1
220µH
880mA
Shielded
940mA
IFSC3232DB-02 Series
-
0.779ohm
± 20%
8mm
8mm
4.2mm
4572818RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.213
250+
€0.206
500+
€0.174
1500+
€0.142
Min: 100 / Mult: 1
33µH
880mA
-
-
-
-
0.23ohm
-
5.8mm
5.2mm
4.5mm
4572967RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.326
250+
€0.307
500+
€0.267
1000+
€0.226
Min: 100 / Mult: 1
47µH
880mA
-
-
-
-
0.26ohm
-
7.8mm
7.8mm
5mm
4572967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.517
50+
€0.402
100+
€0.326
250+
€0.307
500+
€0.267
More Pricing...
Min: 1 / Mult: 1
47µH
880mA
Shielded
-
IFDC3030EZ Series
-
0.26ohm
± 20%
7.8mm
7.8mm
5mm
4572818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.362
50+
€0.263
100+
€0.213
250+
€0.206
500+
€0.174
More Pricing...
Min: 1 / Mult: 1
33µH
880mA
Unshielded
-
IDCP2218-01 Series
-
0.23ohm
± 20%
5.8mm
5.2mm
4.5mm
1828007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.383
10+
€0.325
50+
€0.306
100+
€0.287
200+
€0.281
Min: 1 / Mult: 1
33µH
880mA
Unshielded
1.1A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
0.25ohm
± 10%
5.8mm
5.8mm
4.8mm
3795887

RoHS

Each
10+
€5.560
Min: 10 / Mult: 10
33µH
880mA
Unshielded
-
TCK Series
5.8mm x 5.2mm x 4.5mm
0.23ohm
± 20%
5.8mm
5.2mm
4.5mm
1828007RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.287
200+
€0.281
Min: 100 / Mult: 1
33µH
880mA
Unshielded
1.1A
SDR0604 Series
-
0.25ohm
± 10%
5.8mm
5.8mm
4.8mm
2667895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.709
50+
€0.517
250+
€0.455
500+
€0.396
1000+
€0.379
More Pricing...
Min: 5 / Mult: 5
33µH
880mA
Shielded
940mA
CLF-NI-D Series
5.3mm x 5mm x 2.7mm
0.31ohm
± 20%
5.3mm
5mm
2.7mm
2373857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.937
50+
€0.652
100+
€0.612
250+
€0.594
500+
€0.576
More Pricing...
Min: 1 / Mult: 1
33µH
880mA
Unshielded
-
LMXN Series
-
0.23ohm
± 20%
5.8mm
5.2mm
4.5mm
2467531

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
€0.241
Min: 400 / Mult: 400
33µH
880mA
Unshielded
1.1A
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
0.25ohm
± 10%
5.8mm
5.8mm
4.8mm
2455386

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.117
Min: 2000 / Mult: 2000
6.8µH
880mA
Shielded
1.25A
VLS-HBX-1 Series
2.5mm x 2mm x 1mm
0.406ohm
± 20%
2.5mm
2mm
1mm
2374144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.430
10+
€1.160
50+
€0.975
100+
€0.913
200+
€0.862
More Pricing...
Min: 1 / Mult: 1
560µH
880mA
Shielded
800mA
SRR1260A Series
-
1ohm
± 10%
12.5mm
12.5mm
6mm
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account