ex VAT

8.5A SMD Power Inductors:

106 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3780927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.940
50+
€1.530
100+
€1.370
250+
€1.260
Min: 1 / Mult: 1
0.47µH
8.5A
Shielded
10A
WE-MAIA Series
-
-
8100µohm
± 30%
4.1mm
4.1mm
2.1mm
3577918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.900
Min: 1 / Mult: 1
4.7µH
8.5A
Shielded
15.5A
WE-PD Series
-
-
0.01ohm
± 30%
12mm
12mm
8mm
3577918RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.900
Min: 100 / Mult: 1
4.7µH
8.5A
Shielded
15.5A
WE-PD Series
-
-
0.01ohm
± 30%
12mm
12mm
8mm
3780927RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.370
250+
€1.260
Min: 100 / Mult: 1
0.47µH
8.5A
Shielded
10A
WE-MAIA Series
-
-
8100µohm
± 30%
4.1mm
4.1mm
2.1mm
1741282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.659
100+
€0.545
500+
€0.518
1000+
€0.486
2000+
€0.452
More Pricing...
Min: 10 / Mult: 10
220nH
8.5A
Shielded
20A
IHLP-1616AB-01 Series
-
-
0.012ohm
± 20%
4.45mm
4.06mm
1.2mm
1636164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.170
10+
€2.010
25+
€1.910
50+
€1.810
100+
€1.680
More Pricing...
Min: 1 / Mult: 1
4.7µH
8.5A
Unshielded
15A
WE-PD4 Series
-
-
0.011ohm
± 20%
22mm
15mm
7mm
1547039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.020
10+
€0.855
50+
€0.817
100+
€0.726
200+
€0.679
More Pricing...
Min: 1 / Mult: 1
5.6µH
8.5A
Shielded
16A
IHLP-4040DZ-01 Series
-
-
0.0193ohm
± 20%
10.92mm
10.3mm
4mm
3490700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.517
250+
€0.460
500+
€0.451
Min: 100 / Mult: 1
1µH
8.5A
Shielded
8.5A
AMDLA4530Q Series
-
-
0.0138ohm
± 20%
4.9mm
4.7mm
2.8mm
1869773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.610
5+
€5.000
10+
€4.900
25+
€4.820
50+
€4.730
More Pricing...
Min: 1 / Mult: 1
33µH
8.5A
Shielded
9A
WE-HCI Series
18.3mm x 18.2mm x 9mm
-
0.0217ohm
± 20%
18.3mm
18.2mm
9mm
1289476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.530
10+
€1.350
50+
€1.180
100+
€1.160
200+
€1.130
More Pricing...
Min: 1 / Mult: 1
8.2µH
8.5A
Shielded
16A
IHLP-5050CE-01 Series
13.2mm x 12.9mm x 3.5mm
-
0.028ohm
± 20%
13.2mm
12.9mm
3.5mm
3501831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.970
10+
€1.880
50+
€1.550
200+
€1.440
400+
€1.350
More Pricing...
Min: 1 / Mult: 1
6.8µH
8.5A
Shielded
8A
MPL-AL Series
6.6mm x 6.4mm x 5.8mm
-
0.0208ohm
± 20%
6.6mm
6.4mm
5.8mm
2333866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.986
10+
€0.836
50+
€0.791
100+
€0.687
200+
€0.670
More Pricing...
Min: 1 / Mult: 1
4.5µH
8.5A
Shielded
9A
SRR1280 Series
-
-
0.0135ohm
± 30%
12.5mm
12.5mm
7.5mm
1741282RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.545
500+
€0.518
1000+
€0.486
2000+
€0.452
4000+
€0.422
Min: 100 / Mult: 10
220nH
8.5A
Shielded
20A
IHLP-1616AB-01 Series
-
-
0.012ohm
± 20%
4.45mm
4.06mm
1.2mm
2616907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.623
50+
€0.494
100+
€0.400
Min: 1 / Mult: 1
1µH
8.5A
Semishielded
13.8A
SRN8040TA Series
8mm x 8mm x 3.7mm
-
8200µohm
± 30%
8mm
8mm
3.7mm
2211629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.970
10+
€2.920
50+
€2.700
100+
€2.570
200+
€2.360
More Pricing...
Min: 1 / Mult: 1
10µH
8.5A
Shielded
10A
WE-HCI Series
13mm x 12.8mm x 4.7mm
-
0.0141ohm
± 20%
13mm
12.8mm
4.7mm
2434779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.811
100+
€0.666
500+
€0.602
1000+
€0.576
2000+
€0.549
More Pricing...
Min: 10 / Mult: 10
220nH
8.5A
Shielded
20A
SRP4012TA Series
-
-
8000µohm
± 20%
4.45mm
4.06mm
1mm
2082699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.930
10+
€1.860
50+
€1.680
100+
€1.510
200+
€1.380
More Pricing...
Min: 1 / Mult: 1
1µH
8.5A
Shielded
13.9A
WE-PD Series
-
-
7000µohm
± 30%
12mm
12mm
4.5mm
2434779RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.666
500+
€0.602
1000+
€0.576
2000+
€0.549
4000+
€0.515
Min: 100 / Mult: 10
220nH
8.5A
Shielded
20A
SRP4012TA Series
-
-
8000µohm
± 20%
4.45mm
4.06mm
1mm
1289476RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.160
200+
€1.130
500+
€1.060
Min: 100 / Mult: 1
8.2µH
8.5A
Shielded
16A
IHLP-5050CE-01 Series
-
-
0.028ohm
± 20%
13.2mm
12.9mm
3.5mm
1869773RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€4.730
150+
€4.160
Min: 100 / Mult: 1
33µH
8.5A
Shielded
9A
WE-HCI Series
-
-
0.0217ohm
± 20%
18.3mm
18.2mm
9mm
2333866RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.687
200+
€0.670
400+
€0.652
Min: 100 / Mult: 1
4.5µH
8.5A
Shielded
9A
SRR1280 Series
-
-
0.0135ohm
± 30%
12.5mm
12.5mm
7.5mm
2211629RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.570
200+
€2.360
400+
€2.140
Min: 100 / Mult: 1
10µH
8.5A
Shielded
10A
WE-HCI Series
-
-
0.0141ohm
± 20%
13mm
12.8mm
4.7mm
2082699RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.510
200+
€1.380
500+
€1.240
Min: 100 / Mult: 1
1µH
8.5A
Shielded
13.9A
WE-PD Series
-
-
7000µohm
± 30%
12mm
12mm
4.5mm
1547039RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.726
200+
€0.679
500+
€0.632
Min: 100 / Mult: 1
5.6µH
8.5A
Shielded
16A
IHLP-4040DZ-01 Series
-
-
0.0193ohm
± 20%
10.92mm
10.3mm
4mm
1636164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.680
250+
€1.600
Min: 100 / Mult: 1
4.7µH
8.5A
Unshielded
15A
WE-PD4 Series
-
-
0.011ohm
± 20%
22mm
15mm
7mm
1-25 of 106 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account