ex VAT

8.3A SMD Power Inductors:

28 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3653550RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.690
Min: 100 / Mult: 1
6.8µH
8.3A
Shielded
11.5A
MPEV Series
-
0.0241ohm
± 20%
10mm
10mm
4mm
3653550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.100
10+
€0.909
50+
€0.858
100+
€0.690
Min: 1 / Mult: 1
6.8µH
8.3A
Shielded
11.5A
MPEV Series
-
0.0241ohm
± 20%
10mm
10mm
4mm
3410574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.672
100+
€0.529
Min: 10 / Mult: 10
470nH
8.3A
Shielded
14A
SRP0512 Series
5.4mm x 5.1mm x 1.2mm
0.0149ohm
± 10%
5.4mm
5.1mm
1.2mm
3410574RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.529
Min: 100 / Mult: 10
470nH
8.3A
Shielded
14A
SRP0512 Series
-
0.0149ohm
± 10%
5.4mm
5.1mm
1.2mm
2545743

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.767
50+
€0.551
100+
€0.519
250+
€0.480
500+
€0.462
More Pricing...
Min: 1 / Mult: 1
4.7µH
8.3A
Shielded
15.1A
PCC-M0840M-LP Series
-
0.01771ohm
± 20%
8.5mm
8mm
4mm
2545743RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.519
250+
€0.480
500+
€0.462
1000+
€0.421
Min: 100 / Mult: 1
4.7µH
8.3A
Shielded
15.1A
PCC-M0840M-LP Series
-
0.01771ohm
± 20%
8.5mm
8mm
4mm
3287867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.280
10+
€1.120
50+
€0.986
100+
€0.966
Min: 1 / Mult: 1
6.8µH
8.3A
Shielded
11.5A
MPXV Series
10.8mm x 10mm x 4mm
0.0241ohm
± 20%
10.8mm
10mm
4mm
3287867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.966
Min: 100 / Mult: 1
6.8µH
8.3A
Shielded
11.5A
MPXV Series
-
0.0241ohm
± 20%
10.8mm
10mm
4mm
4071706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.240
50+
€1.150
250+
€0.833
500+
€0.601
Min: 5 / Mult: 5
1.2µH
8.3A
Shielded
10.5A
SRR1050HA Series
-
7000µohm
± 30%
10mm
10.2mm
4.8mm
3953377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.500
10+
€4.140
25+
€3.990
50+
€3.830
100+
€3.550
More Pricing...
Min: 1 / Mult: 1
15µH
8.3A
Shielded
16.95A
WE-XHMA Series
-
0.0148ohm
± 20%
11.6mm
10.5mm
7.9mm
4071706RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.150
250+
€0.833
500+
€0.601
Min: 100 / Mult: 5
1.2µH
8.3A
Shielded
10.5A
SRR1050HA Series
-
7000µohm
± 30%
10mm
10.2mm
4.8mm
4066020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.750
10+
€4.550
25+
€4.190
50+
€3.700
100+
€3.200
More Pricing...
Min: 1 / Mult: 1
15µH
8.3A
Shielded
7.2A
WE-XHMI Series
-
0.0148ohm
± 20%
11.6mm
10.5mm
8.8mm
4066020RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.200
300+
€3.050
Min: 100 / Mult: 1
15µH
8.3A
Shielded
7.2A
WE-XHMI Series
-
0.0148ohm
± 20%
11.6mm
10.5mm
8.8mm
3953377RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.550
300+
€3.010
Min: 100 / Mult: 1
15µH
8.3A
Shielded
16.95A
WE-XHMA Series
-
0.0148ohm
± 20%
11.6mm
10.5mm
7.9mm
3226940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.150
10+
€0.949
50+
€0.921
100+
€0.781
600+
€0.680
More Pricing...
Min: 1 / Mult: 1
6.8µH
8.3A
Shielded
11.5A
MPX Series
10.8mm x 10mm x 4mm
0.0241ohm
± 20%
10.8mm
10mm
4mm
2627677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.180
10+
€1.830
50+
€1.600
100+
€1.490
200+
€1.400
More Pricing...
Min: 1 / Mult: 1
4µH
8.3A
Unshielded
8.3A
3900 Series
12.9mm x 12.9mm x 5.8mm
5400µohm
± 20%
12.9mm
12.9mm
5.8mm
3551529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.290
10+
€2.800
50+
€2.380
100+
€2.240
200+
€2.110
More Pricing...
Min: 1 / Mult: 1
1µH
8.3A
Shielded
22A
WE-PDA Series
12mm x 12mm x 8mm
9000µohm
± 20%
12mm
12mm
8mm
3226940RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.781
600+
€0.680
1200+
€0.619
Min: 100 / Mult: 1
6.8µH
8.3A
Shielded
11.5A
MPX Series
-
0.0241ohm
± 20%
10.8mm
10mm
4mm
3551529RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.240
200+
€2.110
500+
€1.930
Min: 100 / Mult: 1
1µH
8.3A
Shielded
22A
WE-PDA Series
12mm x 12mm x 8mm
9000µohm
± 20%
12mm
12mm
8mm
4168115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.190
10+
€1.010
50+
€0.873
100+
€0.826
200+
€0.784
More Pricing...
Min: 1 / Mult: 1
12µH
8.3A
Shielded
9.8A
SRP1050WA Series
-
0.0264ohm
± 20%
11mm
10mm
5.1mm
2627677RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.490
200+
€1.400
550+
€1.320
Min: 100 / Mult: 1
4µH
8.3A
Unshielded
8.3A
3900 Series
-
5400µohm
± 20%
12.9mm
12.9mm
5.8mm
4168115RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.826
200+
€0.784
500+
€0.746
Min: 100 / Mult: 1
12µH
8.3A
Shielded
9.8A
SRP1050WA Series
-
0.0264ohm
± 20%
11mm
10mm
5.1mm
4034722

Date/Lot Code

Each
5+
€153.150
Min: 5 / Mult: 5
22µH
8.3A
Shielded
5.5A
SGIHLP-60HE-8 Series
-
0.03369ohm
± 20%
15.24mm
15.24mm
8.64mm
2965651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.480
10+
€1.470
25+
€1.420
50+
€1.380
100+
€1.330
More Pricing...
Min: 1 / Mult: 1
22µH
8.3A
Shielded
5.5A
IHLP-5050FD-8A Series
-
0.03349ohm
± 20%
13.46mm
12.9mm
6.4mm
2965651RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.330
250+
€1.300
Min: 100 / Mult: 1
22µH
8.3A
Shielded
5.5A
IHLP-5050FD-8A Series
-
0.03349ohm
± 20%
13.46mm
12.9mm
6.4mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account