ex VAT

7A SMD Power Inductors:

181 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3780754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.297
50+
€0.218
100+
€0.201
250+
€0.190
500+
€0.186
More Pricing...
Min: 1 / Mult: 1
0.55µH
7A
Semishielded
18A
SRN6045HA Series
6mm x 6mm x 4.7mm
-
6000µohm
± 30%
6mm
6mm
4.7mm
2329059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.694
10+
€0.579
25+
€0.569
50+
€0.558
Min: 1 / Mult: 1
8.2µH
7A
Unshielded
9.4A
SDR1806 Series
18.3mm x 14mm x 6.6mm
-
0.02ohm
± 20%
18.3mm
14mm
6.6mm
2329059RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.558
Min: 100 / Mult: 1
8.2µH
7A
Unshielded
9.4A
SDR1806 Series
-
-
0.02ohm
± 20%
18.3mm
14mm
6.6mm
3780754RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.201
250+
€0.190
500+
€0.186
1000+
€0.181
Min: 100 / Mult: 1
0.55µH
7A
Semishielded
18A
SRN6045HA Series
6mm x 6mm x 4.7mm
-
6000µohm
± 30%
6mm
6mm
4.7mm
4216297RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.410
250+
€0.357
500+
€0.339
Min: 100 / Mult: 1
1.5µH
7A
Semishielded
12A
SRN8040HA Series
-
-
0.011ohm
± 20%
7.9mm
8.15mm
4.2mm
4216297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.603
50+
€0.443
100+
€0.410
250+
€0.357
500+
€0.339
Min: 1 / Mult: 1
1.5µH
7A
Semishielded
12A
SRN8040HA Series
-
-
0.011ohm
± 20%
7.9mm
8.15mm
4.2mm
4413346RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.060
250+
€1.960
500+
€1.870
1000+
€1.770
2000+
€1.730
Min: 100 / Mult: 5
1µH
7A
-
8.5A
WE-LHMI Series
-
-
0.027ohm
-
4.45mm
4.06mm
1.8mm
4413346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.240
50+
€2.060
250+
€1.960
500+
€1.870
1000+
€1.770
More Pricing...
Min: 5 / Mult: 5
1µH
7A
Shielded
8.5A
WE-LHMI Series
-
-
0.027ohm
± 20%
4.45mm
4.06mm
1.8mm
3410604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.696
50+
€0.586
250+
€0.548
Min: 5 / Mult: 5
680nH
7A
Shielded
15A
SRP0612 Series
-
-
0.0223ohm
± 10%
7.1mm
6.7mm
1.2mm
3410604RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€0.696
50+
€0.586
250+
€0.548
Min: 10 / Mult: 5
680nH
7A
Shielded
15A
SRP0612 Series
-
-
0.0223ohm
± 10%
7.1mm
6.7mm
1.2mm
2706202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.849
50+
€0.709
100+
€0.592
250+
€0.590
500+
€0.589
More Pricing...
Min: 1 / Mult: 1
4.7µH
7A
Shielded
7.6A
SPM Series
7.1mm x 6.5mm x 5mm
-
0.0237ohm
± 20%
7.1mm
6.5mm
5mm
1289465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.160
10+
€0.986
50+
€0.906
100+
€0.826
200+
€0.809
More Pricing...
Min: 1 / Mult: 1
10µH
7A
Shielded
14A
IHLP-5050CE-01 Series
-
-
0.034ohm
± 20%
13.2mm
12.9mm
3.5mm
1741339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.010
50+
€0.724
250+
€0.618
500+
€0.590
1000+
€0.561
More Pricing...
Min: 5 / Mult: 5
1µH
7A
Shielded
14A
IHLP-2525AH-01 Series
6.86mm x 6.47mm x 1.8mm
-
0.0183ohm
± 20%
6.86mm
6.47mm
1.8mm
2077823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.260
10+
€2.160
50+
€1.980
100+
€1.820
200+
€1.700
More Pricing...
Min: 1 / Mult: 1
4.7µH
7A
Shielded
19A
WE-LHMI Series
-
-
0.0155ohm
± 20%
11mm
10mm
3.8mm
2249891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.010
5+
€6.280
10+
€6.150
25+
€5.810
50+
€5.470
More Pricing...
Min: 1 / Mult: 1
82µH
7A
Shielded
8.5A
WE-HCI Series
22.5mm x 22mm x 12mm
-
0.0304ohm
± 20%
22.5mm
22mm
12mm
2288420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.250
10+
€3.030
50+
€2.800
100+
€2.500
200+
€2.200
More Pricing...
Min: 1 / Mult: 1
4.7µH
7A
Shielded
9.22A
MSS1260 Series
12.3mm x 12.3mm x 6mm
-
0.0155ohm
± 20%
12.3mm
12.3mm
6mm
3677477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.030
10+
€0.848
50+
€0.789
200+
€0.698
400+
€0.669
More Pricing...
Min: 1 / Mult: 1
10µH
7A
Shielded
6A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
0.053ohm
± 20%
7.3mm
6.6mm
4.8mm
2082674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.930
10+
€1.860
50+
€1.680
100+
€1.510
200+
€1.410
More Pricing...
Min: 1 / Mult: 1
4.7µH
7A
Shielded
8A
WE-PD Series
10mm x 10mm x 5mm
-
0.0124ohm
± 30%
10mm
10mm
5mm
2077823RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.820
200+
€1.700
500+
€1.570
Min: 100 / Mult: 1
4.7µH
7A
Shielded
19A
WE-LHMI Series
-
-
0.0155ohm
± 20%
11mm
10mm
3.8mm
3780037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.030
10+
€0.831
50+
€0.828
100+
€0.701
200+
€0.656
More Pricing...
Min: 1 / Mult: 1
6.8µH
7A
Shielded
6.7A
IHLP-3232DZ-11 Series
8.64mm x 8.18mm x 4mm
-
0.0334ohm
± 20%
8.64mm
8.18mm
4mm
1741302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.861
100+
€0.609
500+
€0.588
1000+
€0.543
2000+
€0.504
More Pricing...
Min: 1 / Mult: 1
470nH
7A
Shielded
7A
IHLP-1616BZ-11 Series
-
-
0.016ohm
± 20%
4.45mm
4.06mm
2mm
1741363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.897
50+
€0.727
250+
€0.630
500+
€0.626
1000+
€0.540
More Pricing...
Min: 5 / Mult: 5
3.3µH
7A
Shielded
6.5A
IHLP-2525CZ-11 Series
6.86mm x 6.47mm x 3mm
-
0.026ohm
± 20%
6.86mm
6.47mm
3mm
2842182

RoHS

Date/Lot Code

Each
1+
€1.440
10+
€1.380
50+
€1.330
100+
€1.210
200+
€1.130
More Pricing...
Min: 1 / Mult: 1
1.2µH
7A
Shielded
8.8A
WE-MAPI Series
4.1mm x 4.1mm x 3.1mm
-
0.0155ohm
± 20%
4.1mm
4.1mm
3.1mm
3385402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.800
10+
€1.490
50+
€1.300
100+
€1.060
200+
€0.980
More Pricing...
Min: 1 / Mult: 1
15µH
7A
Shielded
7.6A
SRP1040VA Series
-
-
0.05ohm
± 20%
10mm
10mm
3.8mm
2288420RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.500
200+
€2.200
500+
€1.280
Min: 100 / Mult: 1
4.7µH
7A
Shielded
9.22A
MSS1260 Series
-
-
0.0155ohm
± 20%
12.3mm
12.3mm
6mm
1-25 of 181 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account