ex VAT

690mA SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1463490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.020
50+
€0.759
100+
€0.720
250+
€0.684
500+
€0.642
More Pricing...
Min: 1 / Mult: 1
150µH
690mA
Shielded
810mA
DR Series
-
-
-
± 20%
7.6mm
7.6mm
4.35mm
1864484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.966
50+
€0.402
100+
€0.334
250+
€0.293
500+
€0.261
Min: 1 / Mult: 1
150µH
690mA
Shielded
650mA
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.901ohm
± 20%
7.3mm
7.3mm
3.55mm
1864484RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.334
250+
€0.293
500+
€0.261
Min: 100 / Mult: 1
150µH
690mA
Shielded
650mA
MCSDRH73B Series
-
-
0.901ohm
± 20%
7.3mm
7.3mm
3.55mm
1463490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.720
250+
€0.684
500+
€0.642
1100+
€0.629
Min: 100 / Mult: 1
150µH
690mA
Shielded
810mA
DR Series
-
-
-
± 20%
7.6mm
7.6mm
4.35mm
4572971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.505
50+
€0.429
100+
€0.323
250+
€0.293
500+
€0.262
More Pricing...
Min: 1 / Mult: 1
68µH
690mA
Shielded
-
IFDC3030EZ Series
-
-
0.38ohm
± 20%
7.8mm
7.8mm
5mm
4572971RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.323
250+
€0.293
500+
€0.262
1000+
€0.232
Min: 100 / Mult: 1
68µH
690mA
-
-
-
-
-
0.38ohm
-
7.8mm
7.8mm
5mm
7429711

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
€0.552
Min: 750 / Mult: 750
220µH
690mA
Unshielded
850mA
B82464A4 Series
10.4mm x 10.4mm x 4.8mm
-
0.85ohm
± 10%
10.4mm
10.4mm
4.8mm
2493053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.313
50+
€0.248
250+
€0.174
500+
€0.161
1000+
€0.147
More Pricing...
Min: 5 / Mult: 5
15µH
690mA
Shielded
550mA
VLS-CX-1 Series
2mm x 1.6mm x 1.2mm
0806 [2016 Metric]
0.913ohm
± 20%
2mm
1.6mm
1.2mm
2288233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.630
10+
€1.970
25+
€1.800
50+
€1.670
100+
€1.540
More Pricing...
Min: 1 / Mult: 1
330µH
690mA
Shielded
590mA
MSS1038T Series
10.2mm x 10mm x 3.8mm
-
1.09ohm
± 10%
10.2mm
10mm
3.8mm
1644661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.390
10+
€1.150
50+
€1.040
100+
€0.938
200+
€0.857
More Pricing...
Min: 1 / Mult: 1
680µH
690mA
Shielded
780mA
B82477P4 Series
12.5mm x 12.5mm x 8.5mm
-
1.05ohm
± 20%
12.5mm
12.5mm
8.5mm
1644661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.938
200+
€0.857
350+
€0.776
Min: 100 / Mult: 1
680µH
690mA
Shielded
780mA
B82477P4 Series
-
-
1.05ohm
± 20%
12.5mm
12.5mm
8.5mm
2288233RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.540
250+
€1.310
Min: 100 / Mult: 1
330µH
690mA
Shielded
590mA
MSS1038T Series
-
-
1.09ohm
± 10%
10.2mm
10mm
3.8mm
7430248

RoHS

Each
1000+
€0.553
Min: 1000 / Mult: 1000
68µH
690mA
Shielded
600mA
B82472G4 Series
-
-
0.46ohm
± 20%
7.3mm
7.3mm
3.5mm
2671376

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1350+
€0.196
6750+
€0.169
Min: 1350 / Mult: 1350
150µH
690mA
Shielded
650mA
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.901ohm
± 20%
7.3mm
7.3mm
3.55mm
2493053RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.248
250+
€0.174
500+
€0.161
1000+
€0.147
2000+
€0.145
Min: 100 / Mult: 5
15µH
690mA
Shielded
550mA
VLS-CX-1 Series
-
0806 [2016 Metric]
0.913ohm
± 20%
2mm
1.6mm
1.2mm
2145153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.195
Min: 1 / Mult: 1
330µH
690mA
Shielded
1.092A
DRA Series
12.5mm x 12.5mm x 4.5mm
-
-
± 20%
12.5mm
12.5mm
4.5mm
2145153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.195
Min: 150 / Mult: 1
330µH
690mA
Shielded
1.092A
DRA Series
-
-
-
± 20%
12.5mm
12.5mm
4.5mm
2455346

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.200
Min: 2000 / Mult: 2000
6.8µH
690mA
Shielded
640mA
VLS-E Series
2mm x 2mm x 1.2mm
-
0.498ohm
± 20%
2mm
2mm
1.2mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account